2450AT18B0100002E

Johanson Technology
609-2450AT18B0100002
2450AT18B0100002E

Mfr.:

Description:
Antennas ANTENNA CHIP 2.4GHZ MINI-AEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
SMD Antenna
2.4 GHz
2.5 GHz
WiFi
Chip
Ceramic
0.5 dB
100 MHz
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
3.2 mm
1.6 mm
1.3 mm
AT
Reel
Brand: Johanson Technology
Factory Pack Quantity: 3000
Subcategory: Antennas
Part # Aliases: 2450AT18B100E-AEC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,265 € 795,00 €
0,25 € 1 500,00 €