Magnetic Mount Antennas

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
Pulse Electronics Antennas 2in Mag Mnt Whip 3dB 806-896mHz 12ftRG174 Non-Stocked Lead-Time 8 Weeks
Min.: 18
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz 1 Band Magnetic Mount SMA Male Bulk
Pulse Electronics Antennas 2in Mag Mnt Whip 3dB 806-896mHz 12ftRG174 Non-Stocked Lead-Time 8 Weeks
Min.: 21
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz 1 Band Magnetic Mount SMA Male Bulk
Wurth Elektronik Antennas WIRL-ACCE HyperionII 868 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Vehicle Antennas Dipole 824 MHz 894 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Whip Straight with Base - 2.3 dBi 50 Ohms 2:1 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 868 MHz Industrial, Monitoring, Metering 100 mm 1.5 M RG174 Hyperion II Bulk
PCTEL / Amphenol Antennas LOW COST GPS, 28DB , LOW NOISE (1.5DB), 3M, MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHZ 1585.42 MHZ GNSS - 40 C + 85 C Magnetic Mount Connector SMA Male 52.1 mm 59.2 mm 13.6 mm IP67 174
PCTEL / Amphenol Antennas 26 DB ACT GPS,MAG MNT,MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
PCTEL / Amphenol Antennas GPS L1/L2, 33DB, ACTIVE VEHICULAR MAG MOUNT ANTENNA Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz, 1217.6 MHz 1585.42 MHz, 1237.6 MHz GPS, GNSS 28 dB 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Female 0.95 in IP67
2J Antennas Antennas MINI-POINTER 4GLTE/3G/2G MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1 dBi, 2.4 dBi, 2.1 dBi 50 Ohms 1.3:1, 1.5:1, 1.9:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 MINI-POINTER Bulk
2J Antennas Antennas DART 433/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz 435 MHz Whip 2.1 dBi 50 Ohms 1.1:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 434 MHz RG174 DART Bulk
2J Antennas Antennas DART 4GLTE 450 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE 3 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 450 MHz LL100 DART Bulk
2J Antennas Antennas MINI-POINTER 4GLTE/3G/2G MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.2 dBi, 2.2 dBi, 2.7 dBi 50 Ohms 1.7:1, 1.8:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LL100 MINI-POINTER Bulk
2J Antennas Antennas POINTER 2.4GHz/WIFI/LPWA/BT/ZIGBEE/RFID/ISM MAGNETIC MOUNT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi 1.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic Mount RP-SMA Male 2.4 GHz IP67 RG174 POINTER Bulk
2J Antennas Antennas POINTER 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 1.7 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz RG174 POINTER Bulk
2J Antennas Antennas DART 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz LMR100 DART Bulk
2J Antennas Antennas DART 4GLTE/3G/2G MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 1.8 dBi, 1.1 dBi, 2.8 dBi 50 Ohms 1.7:1, 1.9:1, 2.2:1 35 W - 40 C + 85 C 3 Band Magnetic Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz LMR100 DART Bulk
2J Antennas Antennas STELLAR 9in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 5
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5.1 dBi, 5.2 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 6in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5 dBi, 5.2 dBi, 5.6 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302, LL100 STELLAR Bulk
2J Antennas Antennas 4G LTE/3G/2G GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GNSS 698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 4.3 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.0:1, 2.3:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas Antennas 4G LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.9 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1, 2:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male LTE, GPS 80 mm 76 mm 13 mm LL100 FALCON
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6 dBi 50 Ohms 1.3:1, 1.5:1, 1.7:1, 1.8:1, 2.8:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 13 mm D302 FALCON
2J Antennas Antennas 3in1 4G LTE/3G/2G WIFI GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.7 dBi, 3.6 dBi, 50 Ohms 2.6:1, 2.5:1, 1.6:1, 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2.4 GHz, 5 Ghz, 1575 GHz, 1602 MHz, LL100 FALCON
2J Antennas Antennas GNSS/L1 ADHESIVE MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS/Glonass Antenna 1.57542 GHz 1.61 GHz GPS, Glonass 26 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male IP67 RG174 MINI-WAFER
2J Antennas Antennas 4G LTE /3G/2G MAGNETIC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 5.8 dBi 50 Ohms 1.3:1, 1.9:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO MAGNETIC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 7.7 dBi 50 Ohms 1.3:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX