Magnetic Mount Antennas

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 79In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 80In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Pasternack Antennas Bifilar Omni, 4.4-5.9 GHz, Mag Mount, 120.0 Lg LMR 195 Cable, 3.75 dBic, N f , 7.15 L, .812 OD, 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole 4.4 GHz 5.9 GHz Whip Straight 3.75 dBic 50 Ohms 2:1 20 W 1 Band Magnetic Mount Connector N Female Autonomous Vehicles, Video Relay 181.61 mm

2J Antennas Antennas PHOENIX 3IN1 5GNR/4GLTE/3G/2G GN 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302, D100 PHOENIX Bulk
2J Antennas Antennas PHOENIX 3IN1 5GNR/4GLTE/3G/2G WI 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.6 dBi, 2.1 dBi, 2.4 dBi, 2.8 dBi, 3.7 dBi, 3.8 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas PHOENIX 3IN1 5GNR/4GLTE/3G/2G WI 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 2.4 dBi, 2.8 dBi, 3.8 dBi, 3.9 dBi, 5.4 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2:1, 2.6:1, 3.2:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302, LL100 PHOENIX Bulk

2J Antennas Antennas BULLION 5IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas BULLION 4IN1 5GNR/4G/3G/2G MIMO 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Magnetic Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.604 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G MAG M 6In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G - 1.3 dBi, 1.2 dBi, 1.5 dBi, 1.6 dBi, 3.6 dBi, 3.7 dBi, 3.9 dBi, 4 dBi, 4.2 dBi, 4.3 dBi, 4.4 dBi, 4.5 dBi, 5 dBi, 5.1 dBi 50 Ohms 2.1:1, 2.3:1, 2.4:1, 2.6:1, 2.7:1, 4.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 102 mm IP67, IP69, IK09 LL195 MEDUSA Bulk
Taoglas Antennas GNSS L1/L2/L-Band External 2m RG-174 SMA(M)ST 47In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.215 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi 50 Ohms 1:1 - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Coaxial Bulk
Taoglas Antennas GNSS L1/L5/L-Band External 2m RG-174 SMA(M)ST 41In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi 50 Ohms 1:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Bulk
Taoglas Antennas Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna 732In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 5.55 dB, 5.73 dB, 4.38 dB, 4.46 dB, 5.98 dB, 5.89 dB 50 Ohms 2 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 16.2 MHz, 1.561098 GHz, 1.57542 GHz Advanced Telematics, M2M, Fleet Management 53 mm 50 mm 17 mm IP67 3 M RG174 Magma Bulk
Taoglas Antennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) 1 050In Stock
1 100Expected 02/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 27 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 40.4 mm 37.8 mm 10 mm IP67 3 M RG174 Ulusses Bulk
Taoglas Antennas GA.130.201111 Shanghai Magnetic Mount 698-2700MHz LTE Antenna 1 070In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Module Sharkfin 1.13 dBi, 0.8 dBi, 0.69 dBi, 0.37 dBi, 1.15 dBi, 1.32 dBi, 3.07 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Application 143 mm 72 mm IP65 2 M RG174 Shanghai Bulk
Teltonika Antennas LTE ANTENNA 209In Stock
663Expected 07/10/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip 1 dBi 50 Ohms 3 1 Band Magnetic Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 868 MHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 82.8 mm 3 M RG174
Tallysman Antennas TW2410 Single Band GNSS Antenna, SMA straight male connector, 5000mm cable 47In Stock
35On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Male 57 mm 16.1 mm IP67 TW410 Bulk
Tallysman Antennas TW7900P Passive Triple Band GNSS Antenna with L-band SMA female jack on bulkhead 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.5:1 3 W - 40 C + 85 C Patch 3 Band Magnetic Mount Connector SMA Female IP67 Bulk
Tallysman Antennas TW7972 Triple Band GNSS w/L-band SMA straight male connector 3000mm cable 14In Stock
29Expected 16/09/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.559 GHz 1.606 GHz LTE BeiDou, Galileo, GPS, GLONASS 32 dB 1.5:1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male IP67 Bulk
Tallysman Antennas TW8889 Dual Band GNSS Antenna, SMA Connector 51In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GPS, GLONASS 27 dB 1.5:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male IP68 Pre-Filter Bulk
KYOCERA AVX Antennas 4G/Cell Magnet Mount External 1m RG-174 604In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE) Whip Straight with Base - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount Connector SMA Male 1.61 GHz, 1.94 GHz Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 1 M RG174U X9001248 Bulk
Pulse Electronics Antennas Black Active GPS 1575.4 MHz, SMA Male
65In Stock
Min.: 1
Mult.: 1
Max.: 2

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Square 5 dBi 50 Ohms 2:01 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Satellite Navigation, Asset Tracking, Fleet Management 45 mm 45 mm 14.6 mm IP66 5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 446In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 305In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
PCTEL / Amphenol Antennas GPS/GLONASS/QZSS/GALILEO HIGH REJECTION ANTENNA, 26 DB, 5M, SMA CONNECTOR
152In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 30 dB 47 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 45 mm 51 mm 12 mm IP67 RG-174 GPS MAGNETIC Bulk
ABRACON Antennas 7002700MHZ 4G/LTE MAG 196In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 50 Ohms 2.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA 1.7 GHz Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture 97 mm 97 mm RG58 AEAC Bulk