PCB Mount Tray Antennas

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Pulse Electronics Antennas Ant Cer 902-928MHz 40x40x6 PIN 234In Stock
15,83 €
13,20 €
12,69 €
12,06 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz ISM, RFID Patch Ceramic 4.5 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 915 MHz ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring 40 mm 40 mm 6 mm Tray
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 2 712In Stock
14,11 €
11,79 €
11,56 €
8,51 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
ABRACON Antennas 1575.42 MHZ BW 5MHZ
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1 200In Stock
7,03 €
5,79 €
5,52 €
4,88 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2 dBic 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 7 mm 200 mm RF1.13 APAM Tray
TE Connectivity / Linx Technologies Antennas Antenna Vert Coil 915MHz Base THM
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1 060In Stock
1,80 €
1,70 €
1,69 €
1,48 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 0.9 dBi 50 Ohms 2.3 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 44.3 mm 7 mm 7 mm VHETH Tray
Pulse Electronics Antennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS 6 041In Stock
1,34 €
1,14 €
1,08 €
0,959 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 1.89 dB, 2.59 dB 7 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT SMA Female 1.575 GHz, 1.602 GHz Navigation device 18 mm 18 mm 4 mm ANT1818 Tray
ABRACON Antennas 1575/1602MHZ CERAMIC PATCH 902In Stock
3,35 €
2,89 €
2,74 €
2,52 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 3.6 dBi, 3.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 25 mm 25 mm 4 mm APAK Tray
Pulse Electronics Antennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS 1 645In Stock
1,77 €
1,53 €
1,45 €
1,21 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 4.51 dB, 4.72 dB 20 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 25 mm 25 mm 4 mm ANT2525 Tray
TE Connectivity / Linx Technologies Antennas Antenna Vert Coil 868MHz Base THM 2 217In Stock
1,80 €
1,71 €
1,48 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil - 0.7 dBi 50 Ohms 2.7 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking 44.3 mm 7 mm 7 mm VHETH Tray
ABRACON Antennas ACTIVE GPS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
722In Stock
8,17 €
7,10 €
6,72 €
6,20 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1 506In Stock
1,77 €
1,53 €
1,45 €
1,12 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
ABRACON Antennas GPS L1 CERAMIC 830In Stock
3,42 €
2,96 €
2,80 €
2,58 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GLONASS, GNSS, GPS Patch Ceramic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 20 mm 20 mm 4 mm APAE Tray
ABRACON Antennas GPS L1 CERAMIC 2 561In Stock
1,89 €
1,63 €
1,55 €
1,42 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 6 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5605 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennas LTE CERAMIC 421In Stock
43,98 €
38,52 €
36,63 €
34,04 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 3 dBi, - 3.5 dBi, - 4 dBi 50 Ohms 1.53, 2.09, 2.24 - 40 C + 85 C 3 Band PCB Mount SMD/SMT IPEX Female M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems 25 mm 25 mm 12.4 mm 100 mm RF1.13 APAR Tray
Taoglas Antennas GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin 403In Stock
8,23 €
6,67 €
6,04 €
4,86 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55952 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 3.45 dBi, 3.68 dBi, 4.87 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Agriculture, Defense, Marine, Transportation 35.5 mm 35.5 mm 2 mm Tray
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 474In Stock
6,47 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray
ABRACON Antennas GPS L1 CERAMIC 1 433In Stock
2,97 €
2,57 €
2,42 €
2,23 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.5 dBic 8 MHz 50 Ohms 2.32 - 40 C + 85 C 1 Band PCB Mount Pin 1.573 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
Molex Antennas RHCP Ceramic GPS Antenna 1 548In Stock
2,35 €
2,03 €
1,71 €
1,62 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GLONASS, GPS Patch Ceramic 5.5 dBi 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm 146168 Tray
Molex Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s 1 718In Stock
2,02 €
1,68 €
1,53 €
1,40 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
ABRACON Antennas GNSS L1 Patch, 12x12x4mm, Through-Hole 1 148In Stock
2,79 €
2,42 €
2,28 €
2,10 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 0.6 dBic 4 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.593 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 12 mm 12 mm 4 mm APAE Tray
Pulse Electronics Antennas Ant, LTE Clarity Plastic 4In Stock
5,82 €
4,38 €
4,14 €
4,09 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX PCB Trace LDS 5.2 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 2 Band PCB Mount Snap On 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz 40 mm 7 mm Tray
ABRACON Antennas 868 MHZ SAW RESONATOR 505In Stock
22,21 €
19,38 €
17,52 €
16,89 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic - 5 dBi 2 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 20.5 mm 20.5 mm 7.8 mm 110 mm RG178 Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin 985In Stock
1,70 €
1,47 €
1,38 €
1,27 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.586 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 13 mm 13 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F) 485In Stock
3,20 €
2,77 €
2,62 €
2,41 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi IoT PCB Trace I-Bar Flex 2.28 dBi 50 Ohms 1.63 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 2.45 GHz Home Automation, Appliances, Security 15 mm 4 mm 0.8 mm 250 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200In Stock
8,09 €
6,17 €
5,99 €
5,08 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
ABRACON Antennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna 135In Stock
16,17 €
13,91 €
13,28 €
12,04 €
Min.: 1
Mult.: 1
PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray