Screw Antennas

Results: 732
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas ANTENNA, COACH, GNSS, DUAL LTE, WHITE 10In Stock
173,12 €
166,85 €
161,84 €
Min.: 1
Mult.: 1
Outdoor Antennas Combination Antenna 617 MHz 5.9 GHz Cellular GPS, GLONASS, GNSS WiFi 8.9 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 band Screw Connector SMA Male IP67 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, TROOPER, GNSS, DUAL LTE, 3 X WIFI, BLACK 8In Stock
257,78 €
252,17 €
Min.: 1
Mult.: 1
Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS WiFI 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, TROOPER, GNSS, DUAL LTE, 3 X WIFI, WHITE 10In Stock
210,56 €
203,91 €
202,21 €
Min.: 1
Mult.: 1
Outdoor Antennas Combination Antenna 617 MHz 5.9 GHz LTE WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male IP67 RG-174 GPS MULTIBAND
PCTEL / Amphenol Antennas ANTENNA, COACH, GNSS, DUAL LTE, 3 X WIFI, WHITE 10In Stock
277,53 €
271,86 €
252,17 €
Min.: 1
Mult.: 1
Outdoor Antennas Combination Antenna 617 MHz 5.9 GHz Cellular GPS, GLONASS, GNSS WiFi 8.9 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 band Screw Connector SMA Male IP67 GPS MULTIBAND
PCTEL / Amphenol Antennas 132-174,3DB,CHR 50In Stock
35,36 €
30,98 €
30,23 €
27,35 €
27,13 €
Min.: 1
Mult.: 1
Outdoor Antennas 132 MHz 174 MHz Whip 3 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Screw CHROME COIL
PCTEL / Amphenol Antennas 144-174,UNITY,CHR 88In Stock
36,46 €
31,94 €
31,09 €
28,21 €
27,98 €
Min.: 1
Mult.: 1
Outdoor Antennas Chrome Coil Antenna 144 MHz 174 MHz Whip 2.4 dB 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Screw CHROME COIL
PCTEL / Amphenol Antennas 47-54,UNITY,CHR 86In Stock
40,82 €
35,76 €
34,48 €
31,60 €
Min.: 1
Mult.: 1
Outdoor Antennas Wave Antenna 47 MHz 54 MHz Whip 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Screw CHROME COIL

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
182,12 €
162,83 €
153,74 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk

2J Antennas Antennas ROOF 7IN1 5GNR/4G/3G/2G WIFI6 GN 9In Stock
147,74 €
141,50 €
138,38 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 54 mm IP67, IP69 Bulk
Taoglas Antennas White SynergyX 9in1 Multiband GNSS 350mm RG174 SMA(M):4*5G/4G 150-250mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
381,22 €
327,62 €
321,59 €
Min.: 1
Mult.: 1
Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas White SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 7In Stock
286,56 €
245,62 €
243,78 €
Min.: 1
Mult.: 1
Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA 67 mm IP67 Synergy XR Bulk
Taoglas Antennas Olympian III 3in1 Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) & WiFi Tri-band RG-174 RP-SMA(M) 47In Stock
53,87 €
45,55 €
41,34 €
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male, RP-SMA Male 70 mm IP67 RG-174, TGC-1.5DS Olympian III Bulk
Taoglas Antennas 3-in-1 GNSS and 2x5G/4G MIMO Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 30In Stock
88,48 €
77,92 €
72,95 €
65,14 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz GPS, GLONASS 7.57 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 2-in-1 GNSS and 5G/4G Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 31In Stock
59,68 €
52,39 €
48,64 €
45,98 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Maxtena Antennas L1 - L2 - L5 Active GNSS Antenna 5In Stock
608,29 €
571,10 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Connector SMA Military & Security Bulk
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome 4In Stock
459,39 €
424,37 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
PCTEL / Amphenol Antennas EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL 867In Stock
3,88 €
2,57 €
2,43 €
2,19 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL 929In Stock
4,03 €
2,67 €
2,53 €
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
Taoglas Antennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174 220In Stock
152,28 €
134,46 €
126,14 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GNSS, GPS, GLONASS 30.7 dB 50 Ohms 1.5:1 - 40 C + 85 C 10 Band Screw Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk
Siretta Antennas 5-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x2 5G (SMAM) x3 Wi-Fi (RP-SMAM) 1M CABLE 5In Stock
117,45 €
103,27 €
98,73 €
94,16 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCKANTENNA (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 10In Stock
119,81 €
105,45 €
100,73 €
96,15 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68

2J Antennas Antennas PHOENIX 4IN1 5GNR/4GLTE/3G/2G MI 4In Stock
37Expected 30/11/2026
86,94 €
78,11 €
72,95 €
67,99 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 0.9 dBi, 1.2 dBi, 1.6 dBi, 1.7 dBi, 2.7 dBi, 2.9 dBi, 3.1 dBi, 3.2 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302, D100 PHOENIX Bulk

2J Antennas Antennas HELM 5GNR/4G/3G/2G SCREW M ROBU 9In Stock
42,36 €
37,09 €
35,27 €
32,77 €
31,29 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G - 4.2 dB, - 2.7 dB, - 3.6 dB, - 6.3 dB 50 Ohms 4:1, 1.7:1, 1.8:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K LL100 HELM Bulk

2J Antennas Antennas HELM 3IN1 5GNR/4G/3G/2G WIFI6 GN 12In Stock
43,28 €
39,35 €
36,46 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 35 W - 40 C + 85 C 7 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302, LL100 HELM Bulk
Teltonika Antennas 5G COMBO MIMO Mobilioji/GNSS/WIFI ROOF SMA anten 45In Stock
270,90 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 617 MHz 4.2 GHz Bluetooth, BLE GPS, GNSS 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 3 - 40 C + 85 C 3 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RUT