Screw Antennas

Results: 732
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Olympian III 3in1 White Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) & WiFi Tri-band RG-174 RP-SMA(M) 14In Stock
59,78 €
50,54 €
48,72 €
46,48 €
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male, RP-SMA Male 70 mm IP67 RG-174, TGC-1.5DS Olympian III Bulk
Taoglas Antennas 3-in-1 GNSS and 2x5G/4G MIMO White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 18In Stock
67,91 €
57,57 €
55,01 €
52,42 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz GPS, GLONASS 7.57 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 4-in-1 4x2.4 8GHz WiFi/5G MIMO Permanent Mount Puck Antenna with 300mm 1.37 Cable and SMA(M) Connectors 34In Stock
41,61 €
36,45 €
34,94 €
31,38 €
30,56 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz Cellular 5.23 dBi 50 Ohms 10 W - 40 C + 85 C Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 1.37 Coax Cable Bulk
Taoglas Antennas 4-in-1 4x2.4 8GHz WiFi/5G MIMO White Permanent Mount Puck Antenna with 300mm 1.37 Cable and SMA(M) Connectors? 19In Stock
36,31 €
30,67 €
29,52 €
28,12 €
26,78 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz Cellular 5.23 dBi 50 Ohms 10 W - 40 C + 85 C Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 1.37 Coax Cable Bulk
Taoglas Antennas 2-in-1 GNSS and 5G/4G White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 19In Stock
59,68 €
50,46 €
48,63 €
46,40 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
TE Connectivity Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE 152In Stock
18,34 €
15,98 €
14,14 €
13,12 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm Bulk
TE Connectivity Antennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE 457In Stock
21,11 €
18,41 €
17,48 €
16,19 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
Siretta Antennas 7-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 WIFI (RP-SMAM) 1M CABLE 14In Stock
218,09 €
200,86 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 50 Ohms 10 W - 40 C + 80 C Screw Connector SMA-Male 189 mm 182 mm 85 mm IP67
Taoglas Antennas Synergy X - 9in1 Multiband GNSS : 4*5G/4G : 4*Wi-Fi with 5m TGC-200 Braided Cable Assembly 46In Stock
585,71 €
568,36 €
Min.: 1
Mult.: 1
Vehicle Antennas 617 MHz 5.925 GHz 4G/5G, Cellular GNSS WiFi 22 dB, 25 dB, 26 dB, 27 dB, 28 dB 50 Ohms 1:1, 2:1 - 40 C + 80 C MIMO 9 Band Screw Connector SMA IP67 TGC-200, RG-174 Bulk
Taoglas Antennas White Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male 117In Stock
17,25 €
15,40 €
14,54 €
14,30 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 617 MHz 5.925 GHz 5G/4G, NB-IoT, LTE Hinged Right Angle, Straight 4.8 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Screw Connector SMA (Male) Gateways and Routers, IoT Sensors, Public Safety and Security, Point of Sales Terminals, Robotics / Autonomous, Smart Home Automation 70.3 mm Bulk
Taoglas Antennas White GPS/GLONASS/GALILEO/BeiDou Antenna Hinged SMA Male 171In Stock
12,98 €
11,29 €
10,71 €
9,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Monopole 1.561 GHz 1.61 GHz BeiDou, Galileo, GLONASS, GPS Hinged Right Angle, Straight - 0.16 dBi, - 0.23 dBi, 1.79 dBi, 1.94 dBi, 1.96 dBi, 1.99 dBi, 2.21 dBi, 3.98 dBi, 4.31 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Screw Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.602 GHz Remote Monitoring Systems, Telematics Devices, Vehicle Tracking Devices 72 mm Bulk
Taoglas Antennas Terminal Mount 6-8.5GHz 2.5dBi Ultra Wideband Antenna with SMA-M Connector IP67 595In Stock
21,04 €
18,35 €
17,10 €
15,99 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Ultra Wideband 6 GHz 8.5 GHz LTE Whip Straight 6.07 dBi, 5.95 dBi, 5.07 dBi, 5.49 dBi, 5.49 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 6 Band Screw Connector SMA Male Smart Home Device Control, Tracking Application 35.8 mm Tray
Maxtena Antennas GNSS/L1L2 Screw Mount 31In Stock
132,22 €
114,58 €
111,90 €
100,61 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.215 GHz 1.606 GHz 5.3 dBi 22 MHz, 45 MHz 50 Ohms 2.3:1 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Telemecanique Antennas RFID READER 13MHZ FORMAT D CBL 32CM 5In Stock
1 569,22 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 80 mm 80 mm 26 mm IP65 XG Bulk
TE Connectivity Antennas Monopole Whip,UHF,450-470MHz 29In Stock
16,06 €
14,50 €
13,52 €
11,95 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 450 MHz 470 MHz Whip 4.93 dB 50 Ohms 1.2:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 450 MHz to 470 MHz 130 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,470-512MHz 29In Stock
16,10 €
15,75 €
14,94 €
11,95 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 470 MHz 512 MHz Whip 5.17 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 470 MHz to 512 MHz 122 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,740-960MHz 23In Stock
14,11 €
12,76 €
11,42 €
11,03 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 740 MHz 960 MHz Whip 4.28 dB 50 Ohms 2.3:1 35 W - 30 C + 70 C 1 Band Screw Connector UHF 740 MHz to 960 MHz 64 mm IP67 Bulk
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (35dB) SMA STR MALE CONN 5000mm cable 2In Stock
313,53 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA Male 16.8 mm Bulk
Tallysman Antennas eXtended FLTR Full BD+L-BD CORR (35dB) U.FL RT ANGLE FEM MicroCX CONN 0150mm CBL 1In Stock
313,53 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector U.FL 16.8 mm Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Integrated Ground Plane) 35dB LNA MMCX conn 3In Stock
369,60 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 35 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk
Tallysman Antennas Lightweight Full BD GNSS + L-BD (Integrated Ground Plane) 35dB LNA SMA FEM CONN 3In Stock
369,60 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 35 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector SMA-Female 32 mm IP67 Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Mount Collar only) 28dB LNA SMA female conn 1In Stock
352,22 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector SMA-Female 32 mm IP67 Bulk
ABRACON Antennas WiFi 6e External Dome - IP67 Rated 258In Stock
25,21 €
22,02 €
20,91 €
18,98 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Dome 6 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Screw Connector NF (BH) IP67 AEMF Bulk
Teltonika Antennas MIMO MOBILE ROOF SMA ANTENNA 209In Stock
21,67 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Module Dome 2.5 dBi 50 Ohms 3 2 Band Screw Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 15 mm IP67 3 M RG174 x 2
HUBER+SUHNER Antennas SENCITY Rail Low Profile Antenna 9In Stock
265,58 €
239,17 €
232,81 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.9, 1.6, 2, 2.1 100 W - 40 C + 85 C 5 Band Screw Connector N Female 798 MHz, 870 MHz, 1.61 GHz, 2.025 GHz, 5.6625 GHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile