Bulk Solder Antennas

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 3.05mm x 1.6mm x 0.55mm 3 826In Stock
1,24 €
1,07 €
1,01 €
0,92 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.05 mm 1.6 mm 0.55 mm Bulk
IoT Antennas Antennas Chip Antenna UWB 6.24-8.5GHz SMT 3.2 X 1.6 X 1.1 mm 1 990In Stock
3,55 €
3,07 €
2,91 €
2,67 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 6.2 GHz 8.5 GHz 3.2 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.2 mm 1.6 mm 1.1 mm Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 5mm x 2mm x 1mm 25In Stock
2,10 €
1,32 €
0,955 €
0,894 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.3 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 5 mm 2 mm 1 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 5850-5925MHz 9In Stock
59,60 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 1561-1602MHz 9In Stock
59,60 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 5150-7125 MHz SMT 10 X 4 X 1.5 mm 837In Stock
3,32 €
2,86 €
2,71 €
2,49 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 7.2 GHz 5.3 dB 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder 10 mm 4 mm 1.5 mm Bulk
Taoglas Antennas NFC Flex Antenna (30*30*0.355 mm) with a Reverse Ferrite Layer and adhesive backing 1 496In Stock
1 721Expected 19/11/2026
2,46 €
2,00 €
1,88 €
1,61 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder 30 mm 30 mm FXR Bulk
KYOCERA AVX Antennas ANTENNA CERAMIC PARTS 206In Stock
8,28 €
7,03 €
6,68 €
6,42 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.584 GHz Square Square 0.4 dBi, 3.3 dBi 50 Ohms 1 Band Adhesive Mount Solder Telematics, Autonomous Vehicles 25 mm 25 mm 4.16 mm Bulk
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998In Stock
4,97 €
4,30 €
4,07 €
3,75 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
Taoglas Antennas NFC Flex Antenna 16mm Circle 540In Stock
1,40 €
1,10 €
1,01 €
0,781 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.14 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 16mm Circle with Ferrite Layer 519In Stock
1,34 €
1,16 €
1,09 €
1,03 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.27 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna (?16*0.3 mm) with a Reverse Ferrite Layer and adhesive backing 198In Stock
2,47 €
1,75 €
1,69 €
1,65 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder ACH Female 13.56 MHz RFID Systems, IoT, Mobile Device FXC Bulk
Taoglas Antennas NFC Flex Antenna 24mm Circle 473In Stock
1,13 €
0,98 €
0,92 €
0,807 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.14 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 35mm Circle 442In Stock
1,46 €
1,26 €
1,20 €
1,04 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.14 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 35mm Circle with Ferrite Layer 363In Stock
1,70 €
1,47 €
1,39 €
1,21 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.27 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 40mm Circle 461In Stock
1,75 €
1,51 €
1,43 €
1,25 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.14 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 40mm Circle with Ferrite Layer 378In Stock
2,43 €
1,99 €
1,87 €
1,58 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.27 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 46mm Circle 131In Stock
1,98 €
1,71 €
1,62 €
1,42 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.14 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna 46mm Circle with Ferrite Layer 406In Stock
2,30 €
1,99 €
1,87 €
1,82 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 0.27 mm FXC Bulk
Taoglas Antennas NFC Flex Antenna (?46*0.3 mm) with a Reverse Ferrite Layer and adhesive backing 121In Stock
4,21 €
3,10 €
3,09 €
2,37 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz RFID Systems, IoT, Mobile Device FXC Bulk
Taoglas Antennas NFC Flex Antenna 15mm Square with Ferrite Layer 388In Stock
1,48 €
1,22 €
1,19 €
0,946 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 15 mm 15 mm 0.27 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 20mm Square 293In Stock
0,946 €
0,815 €
0,769 €
0,675 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 20 mm 20 mm 0.14 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 20mm Square with Ferrite Layer 300In Stock
1,26 €
1,09 €
1,03 €
0,903 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 20 mm 20 mm 0.27 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 25mm Square 244In Stock
1,11 €
0,955 €
0,903 €
0,79 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 25 mm 25 mm 0.14 mm FXR Bulk
Taoglas Antennas NFC Flex Antenna 30mm Square with Ferrite Layer 199In Stock
1,64 €
1,42 €
1,34 €
1,17 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 30 mm 0.27 mm FXR Bulk