WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 2In Stock
455,28 €
405,12 €
Min.: 1
Mult.: 1
Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS 3In Stock
201,80 €
178,55 €
170,52 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 698 MHz 6 GHz LTE WiFi 6.6 dBi 50 Ohms 2.5 30 W - 40 C + 85 C 6 Band Panel Mount Connector SMA-Male Remote Monitoring 179 mm 63 mm 48 mm IP67 RG-174 D2D
Siretta Antennas 2G/3G/4G & WIFI ENCLOSED YAGI WALLMOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR 20In Stock
65,53 €
57,53 €
55,31 €
51,66 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 6 GHz WiFi 50 Ohms 50 W - 20 C + 60 C 4 Band Wall Mount Connector SMA-Male 290 mm 208 mm 50 mm RG-58
Siretta Antennas 4-IN-1 MIMO IP68 PUCK ANTENNA (SMAM) x2 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 4In Stock
10Expected 30/12/2026
103,99 €
91,61 €
87,32 €
81,46 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 10In Stock
77,09 €
67,77 €
64,54 €
60,13 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G WIFI6 9In Stock
99,48 €
85,87 €
81,84 €
76,33 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk
Taoglas Antennas White Synergy X - 5in1 Multiband GNSS 350mm RG-174 SMA(M):4*5G/4G 150-250mm SMA(M) 5In Stock
2Expected 17/02/2027
252,84 €
220,94 €
Min.: 1
Mult.: 1
Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas 15-IN-1 PERMANENT MOUNT ANTENNA 5In Stock
182,80 €
156,39 €
149,67 €
Min.: 1
Mult.: 1
Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas Wi-Fi Tri-Band 2.4/5.8/7.125GHz SMD Stamp Metal PIFA Antenna, 24*5.4*4.9mm 361In Stock
1,70 €
1,47 €
1,39 €
1,27 €
Min.: 1
Mult.: 1
Outdoor Antennas PIFA Antenna 2.4 GHz 7.12 GHz WiFi 1.5 dBi, 3.78 dBi, 4.41 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band 24 mm 5.4 mm 4.9 mm Bulk
TE Connectivity Antennas FP40 ultra 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 3In Stock
539,55 €
498,10 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas External 617 MHz 7.125 GHz Cellular, LTE GNSS WiFi Dome/Puck 7.5 dBi 50 Ohms 2:1 - 40 C + 85 C 10 Band Stud RP-SMA, SMA Vehicular 69.9 mm IP67, IP69K RG-174LL, RG-58LL Bulk
Taoglas Antennas Waterproof 2.4GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 1 064In Stock
15,23 €
12,68 €
12,56 €
11,33 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Hinged Straight, Right Angle 5.03 dBi 50 Ohms - 40 C + 85 C 1 Band Connector Connector RP-SMA (Male) 2.4 GHz Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antennas GPS/GALILEO & 2.4/5.8GHz Dual-Band Ceramic Substrate Loop Antenna/3.2*1.6*0.5(mm)/Linear Polarized 2 472In Stock
Cut Tape
1,40 €
1,20 €
1,14 €
1,05 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 3 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas WiFi Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS WiFi Loop Chip - 0.54 dBi, - 0.16 dBi, - 0.81 dBi 50 Ohms 1:1 2 W - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Navigation, POS Systems 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Synergy X - 9in1 Multiband GNSS : 4*5G/4G : 4*Wi-Fi with 5m TGC-200 Braided Cable Assembly 46In Stock
585,71 €
568,36 €
Min.: 1
Mult.: 1
Vehicle Antennas 617 MHz 5.925 GHz 4G/5G, Cellular GNSS WiFi 22 dB, 25 dB, 26 dB, 27 dB, 28 dB 50 Ohms 1:1, 2:1 - 40 C + 80 C MIMO 9 Band Screw Connector SMA IP67 TGC-200, RG-174 Bulk
Taoglas Antennas Guardian HP 7in1 -1*GNSS L1/L5 2m RG-174 SMA(M) 4*5G/4G MIMO 2m TGC-302 SMA(M) 2*WiFi MIMO 2m TGC-302 RP-SMA(M) 43In Stock
213,21 €
188,26 €
177,56 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.125 GHz GNSS WiFi Module Panel 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi 50 Ohms 2 W - 40 C + 85 C 11 Band Adhesive Mount Connector SMA Male Automotive, Vehicle Tracking 146.05 mm 136.05 mm 20 mm IP67 RG-174, TGC-302 Guardian Bulk
Taoglas Antennas Wi-Fi 2.4GHz FR4 PIFA Antenna with SMD 15*3*3mm 1 839In Stock
Cut Tape
1,92 €
1,66 €
1,57 €
1,44 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Planar Inverted-F Antenna WiFi SMD/SMT Solder 2.4 GHz 15 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M) 1 278In Stock
100On Order
11,56 €
9,73 €
9,21 €
8,51 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 600 MHz 6 GHz LTE WiFi Hinged Right Angle 2.46 dBi 50 Ohms - 40 C + 85 C 2 Band Connector SMA (Male) In-Building Connectivity Systems 135 mm RG178 Bulk
Molex Antennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 3 212In Stock
6,94 €
5,81 €
5,62 €
5,40 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. 2 924In Stock
8,98 €
7,80 €
7,00 €
6,73 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE), DSRC WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 35 mm 215872 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL 876In Stock
4,19 €
2,78 €
2,62 €
2,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, 5G MIMO, 4X4, L125 GNSS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4In Stock
959,99 €
854,12 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Female 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz Pro Flex Plus 195 BOA Bulk
Digi Antennas 2.4Ghz antennas RPSMA male 2 326In Stock
4 620On Order
5,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 4 mm Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 250mm Cable WLAN/BT/ZIGBEE 138In Stock
3,33 €
2,88 €
2,72 €
2,49 €
Min.: 1
Mult.: 1
PCB Antennas Embedded Antenna 2.4 GHz 7.12 GHz WiFi 2.5 dBi, 4.4 dBi, 6.11 dBi 2:1 3 Band Adhesive Mount MHF 35.2 mm 8.5 mm 0.2 mm 1.13 Coax Bulk
KYOCERA AVX Antennas Ultra-Small UWB or B luetooth or Wi-Fi D 1 245In Stock
0,877 €
0,755 €
0,713 €
0,654 €
Min.: 1
Mult.: 1
PCB Antennas Ceramic 2.4 GHz 8.5 GHz Bluetooth, BLE WiFi UWB 3 dB 50 Ohms 2.1:1, 7:1 500 mW - 55 C + 125 C 3 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
Bulgin Antennas 2.4GHz-2.5GHz Omnidirectional Sealed Antenna 400 S 61In Stock
38,94 €
32,57 €
31,35 €
29,95 €
28,84 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 2.4 GHz WiFi 91.5 mm IP68 Buccaneer 400
Ezurio Antennas EMBED,2.4GHz,mFlexPIFA 1.13 MHF4L 429In Stock
2,88 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dBi, 2 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4L 2.44 GHz, 5.4 GHz 25.4 mm 23.4 mm 2.5 mm 120 mm RF1.13 mFlexPIFA Bulk