3D Antennas

Results: 11 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 1.4GHz 508In Stock
11,30 €
11,25 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 936In Stock
6,10 €
6,00 €
5,85 €
5,26 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Horiz 1/2 Wave Dipole LTE 2M SMA 945In Stock
11,62 €
9,19 €
8,69 €
8,03 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GNSS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Module T-Bar 3.5 dBi, 4.5 dBi, 3.25 dBi, 4.5 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 1.75, 1.35, 1.3, 1.25 10 W - 40 C + 80 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 104 mm 17 mm 5.5 mm IP67 2 M RG174/U Bulk
ABRACON Antennas GNSS L1 Chip Antenna 3.05 x 1.6 x 0.55 mm Edge center mount 20 286In Stock
Cut Tape
0,679 €
0,581 €
0,548 €
0,468 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 5 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9 046In Stock
Cut Tape
0,619 €
0,536 €
0,505 €
0,452 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna 2 955In Stock
Cut Tape
1,58 €
1,37 €
1,29 €
1,19 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 3 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.2 GHz 8.2 GHz IoT, UWB Chip 2 GHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 7.22 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 3.2 mm 1.6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1 202In Stock
Cut Tape
3,97 €
3,44 €
3,26 €
3,00 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 1 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas 837884MHZ 868MHZ 589In Stock
7,66 €
7,24 €
6,48 €
6,02 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 837 MHz 884 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 14.5 mm Bulk
ABRACON Antennas 2.4/5/6GHz Dual-Band FPC Antenna, 22x20mm 2 116In Stock
2,93 €
2,54 €
2,40 €
2,21 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth WiFi IoT PCB Trace T-Pad Flex 1 dBi, 2 dBi 50 Ohms 2, 2.5 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 2.3 GHz, 5.5 GHz Home Automation, Industrial Weareables, Appliances, Security, Video 22 mm 10 mm 46 mm 1.13 mm FPC AFAG Bulk
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
2 174In Stock
Cut Tape
2,73 €
2,11 €
2,01 €
1,87 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 3 000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Mikroe Antennas Rubber Antenna 433Mhz straight 297In Stock
7,54 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby 1.5 dB 50 Ohms 50 W 1 Band Panel Mount Connector SMA Male 433 MHz 50 mm
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/16 Feet LL-195 SMA, 2x Wifi 2400/5800/7200 Mhz w/16 Feet LL-195 W/ RP SMA, 1X GNSS w/16 Feet LL-195 W/ SMA, Black Radome 1In Stock
455,59 €
420,86 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band 2In Stock
366,49 €
330,94 €
304,36 €
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 420 MHz 450 MHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Connector N (Female) 435 MHz Marine 1510 mm 1.51 m IP66 Coaxial
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual 430In Stock
3,59 €
2,38 €
2,25 €
2,04 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
Maxtena Antennas WIFI Embedded Antenna - 25mm x 4 mm 78In Stock
24,15 €
20,85 €
19,77 €
18,32 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 25mm Cable MHF Con 955In Stock
4,59 €
3,21 €
3,04 €
2,63 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
Fairview Microwave Antennas WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 10 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine 1In Stock
2 300,20 €
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 10 dBi Screw 2.92 mm Female Bag
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz 373In Stock
8,42 €
6,43 €
6,12 €
5,40 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Antenova Antennas NB-IoT/LP-WAN Left Antenna 1 665In Stock
Cut Tape
2,18 €
1,87 €
1,77 €
1,63 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 1 000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 960 MHz Cellular (NBIoT, LTE) LoRa, SigFox, Weightless-P IoT Chip Ceramic - 1.5 dBi, - 1.5 dBi 50 Ohms 2.1:1, 2.6:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 826.5 MHz, 892 MHz Remote Monitoring, Smart Meters, Network Devices, Smart Buildings, Smart City, Manufacturer Automation, Agriculture, Environment, Consumer Tracking 20 mm 11 mm 1.6 mm Latona Reel, Cut Tape

Molex Antennas ISM 433MHz Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 399In Stock
6,99 €
6,06 €
5,74 €
5,29 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.6 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 150 mm 204287
TE Connectivity / AMP Antennas WIFI Antenna SMD Typ Stamping(Left) 7 859In Stock
1,11 €
0,691 €
0,57 €
0,433 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Metal 3 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 22.75 mm 4.8 mm 2.4 mm
TE Connectivity Antennas LTE + GNSS ANTENNA 1 590In Stock
2,34 €
2,02 €
1,88 €
1,73 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS PCB Trace 1.67 dBi, 2.13 dBi, 2.32 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band PCB Mount Through Hole 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz Cellular Application, Satellite Application 55 mm 20 mm 1.6 mm Bulk
TE Connectivity Antennas WLAN DUAL BAND FPC V 200 MHF4 TY 3 378In Stock
1,57 €
1,36 €
1,28 €
1,17 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C 283In Stock
7,70 €
6,68 €
6,25 €
5,77 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
KYOCERA AVX Antennas WiFi Dual Band Exter nal 1m RG174 Cable S 325In Stock
14,87 €
12,94 €
12,28 €
10,63 €
10,18 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk