WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas WDMP.2458.A Wi-Fi Including Wi-Fi 6 Mechanical Patch Antenna 57In Stock
66Expected 03/12/2026
87,83 €
75,00 €
74,06 €
68,81 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi Patch 4.9 dBi, 6.3 dBi, 5.8 dBi 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMA Female SMA Female WiFi 50 mm 50 mm 7.07 mm Tray
Antenova Antennas 2.4GHz 802.11a/b/g/n 43In Stock
Cut Tape
0,757 €
0,65 €
0,614 €
0,562 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi Chip 1 Band PCB Mount SMD/SMT 4 mm 3 mm 1.1 mm Fusca Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHz FR4 lamainate antenna 1 000In Stock
Cut Tape
1,13 €
0,972 €
0,92 €
0,839 €
Reel
0,469 €
Min.: 1
Mult.: 1
: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 3.5 dBi 50 Ohms 1.85 :1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Equipment, Tablets, Network Devices, MIMO Systems, IP Camera, Access Points 6 mm 4 mm 0.4 mm Serica Reel, Cut Tape, MouseReel
Ezurio Antennas Dual-Band mFlexPIFA, 120mm, MHF1 240In Stock
3,66 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 5 GHz Bluetooth WiFi PCB Trace I-Square Flex 1.9 dBi, 5.8 dBi 50 Ohms 2.5:1, 3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.44 GHz, 5.4 GHz 29.5 mm 26.5 mm 2.6 mm 120 mm RF1.13 mFlexPIFA Bulk
Ezurio Antennas EMBED,DIPOLE,MHF1 190MM,ADH,REVIE700 655In Stock
3,26 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 4G/5G, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.5 dBi, 0.9 dBi, 2 dBi, 3.7 dBi, 4.1 dBi, 3.6 dBi, 3.5 dBi, 3.7 dBi, 3.4 dBi, 3 dBi, 2.4 dBi, 4 dBi 50 Ohms 2.5, 2, 2.5, 2.2 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF1 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz Cat M, Cat M1, CBRS, GNSS, LTE-M, NB-IoT, 5G NR Devices 96 mm 21 mm 0.2 mm 190 mm RF1.13 Revie Flex Bulk
Fanstel Antennas BLE antenna, 6 dBi gain, 2.4 GHZ 384In Stock
Cut Tape
2,82 €
Reel
2,82 €
Min.: 1
Mult.: 1
: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 6 dBi 100 MHz 50 Ohms 2 10 W - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz WiFi 195 mm Reel, Cut Tape
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 391In Stock
2,60 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Straight) 58In Stock
300Expected 05/11/2026
2,60 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 50 mm W2.4 Bulk
Siretta Antennas 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA, 100MM CABLE, IPEX/UFL CONNECTOR 12In Stock
20Expected 16/11/2026
11,20 €
9,55 €
9,05 €
8,36 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C Dipole 1 Band PCB Mount IPEX IPEX WiFi/WLAN 45 mm 10 mm 1 mm 1.13 mm Coax
Siretta Antennas FLEXIBLE DUAL BAND 2.4GHZ/5.8GHz WIFI ANTENNA 500MM 1.13MM COAX IPEX & CONNECTOR 6In Stock
8,63 €
6,83 €
6,51 €
5,50 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.8 GHz WiFi Flexible 3 dBi 50 Ohms 1.5:1 - 10 C + 60 C 2 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee 33 mm 23.4 mm 1 mm 1.13 mm Coax

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE 18In Stock
20,07 €
17,51 €
13,84 €
13,66 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiFi Module T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C 3 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Wireless Applications 154.25 mm 29.25 mm 4.2 mm 2.5 RG174 Bulk
Siretta Antennas 4G/LTE FLAT BLADE ADHESIVE ANTENNA 1/3DBI GAIN 700-960 1700-2700MHZ 2M CABLE SMA MALE RP CONNECTOR 8In Stock
15,25 €
11,42 €
10,90 €
10,20 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Bluetooth Cellular (NBIoT, LTE), GSM, UMTS WiFi Blade Blade 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Adhesive Mount SMA Male SMA Male GSM/UMTS/LTE/WiFi, Bluetooth 132 mm 22.5 mm 7 mm RG174 ALPHA 41 Bulk
Siretta Antennas ADHESIVE 2.4GHZ WIFI ANTENNA 3M SMA MALE, RIGHT ANGLE, REVERSE POLARITY CONNECTOR 1In Stock
14,54 €
12,65 €
10,81 €
10,11 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz WiFi 2 dBi 50 Ohms 2 1 Band Adhesive Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 39.9 mm 33.5 mm 5.5 mm RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 1.5M CABLE 1In Stock
16,99 €
15,06 €
14,57 €
12,81 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 700 MHz 2.7 GHz WiFi T-Bar 2 dBi 50 Ohms 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 155 mm 130 mm PRO100

Siretta Antennas HIGH GAIN 8.5 DBI 2.4 GHZ 19MM STUBBY WI-FI BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 32In Stock
11,71 €
10,01 €
9,49 €
8,77 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 2 - 25 C + 75 C Monopole 1 Band Connector SMA Male SMA Male WiFi, Bluetooth, Zigbee 19 mm 7.8 mm

Siretta Antennas DUAL BAND WI-FI HINGED DIRECT CONNECT 196MM ANTENNA SMA MALE CONNECTOR 16In Stock
30Expected 30/11/2026
12,81 €
11,34 €
10,89 €
10,84 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 1 Band Connector SMA Male SMA Male WiFi, WLAN 196 mm 13 mm RG316

Siretta Antennas WIFI 2.4GHZ 2DBI ANTENNA WITH RIGHT ANGLED RP SMA MALE CONNECTOR 26In Stock
9,56 €
8,31 €
7,87 €
7,27 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 53.5 mm 7.3 mm Bulk

Siretta Antennas 5G/4G/BLUETOOTH/LORA 200MM HINGED TERMINAL MOUNT MONOPOLE ANTENNA SMA MALE 15In Stock
15,13 €
13,17 €
12,49 €
10,75 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Panel Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 200 mm Bulk
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 1In Stock
4Expected 11/11/2026
107,27 €
98,62 €
91,71 €
89,19 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.975 GHz WiFi 14 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 2In Stock
230,90 €
210,51 €
202,22 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
Amphenol Procom Antennas UWTA 600-6000/3M/SMA 3In Stock
172,21 €
152,96 €
152,74 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 600 MHz 6 GHz 2G/3G/4G/5G WiFi 50 Ohms 2:1 25 W - 50 C + 75 C 2 Band Chassis Mount Connector SMA Male 152 mm 63 mm 15 mm IP67 R58 UWTA Bulk
IoT Antennas Antennas Stick Antenna 2400-2500 MHz RP-SMA 70In Stock
7,09 €
6,14 €
5,96 €
5,56 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 3.4 dB 50 Ohms 1 W - 40 C + 85 C Monopole 2 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 109 mm Bulk
KYOCERA AVX Antennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto 66In Stock
2,24 €
1,94 €
1,82 €
1,68 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.15 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.3 dBi, 3.9 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 15.9 mm 7.6 mm 0.4 mm 100 mm Coax W2 Family Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 533In Stock
2,93 €
2,54 €
2,40 €
2,21 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz WiFi PCB Trace T-Bar Flex 3 dBi, 6.7 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz Access Points, Routers, Gateways, Enabled TVs Monitors 30 mm 15.5 mm 0.8 mm 100 mm Coax WX Family Bulk
Pulse Electronics Antennas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm 1 048In Stock
1,67 €
1,44 €
1,36 €
1,24 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk