3D Antennas

Results: 11 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F) 728In Stock
19,55 €
17,05 €
16,18 €
14,98 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Amphenol Procom Antennas BCL 1-KA 1In Stock
442,54 €
408,77 €
Min.: 1
Mult.: 1
Antenna Kits Broadband active receiving 10 kHz 110 MHz 109.99 MHz 50 Ohms 2:1 - 30 C + 60 C Dipole Mast Mount 55 MHz Marine 920 mm
Amphenol Procom Antennas ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3In Stock
407,70 €
368,15 €
338,59 €
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Fairview Microwave Antennas WR-75 Standard Gain Horn with 15 dBi gain, SMA Female connector 1In Stock
1 589,13 €
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 10 GHz 15 GHz Horn Horn 15 dBi Connector SMA Female Bag

TE Connectivity Antennas Yagi,Std,18in,NF 28In Stock
90,00 €
82,24 €
69,63 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna Yagi 13 Element 1 Band Bracket Mount Connector Yagi
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, Black Radome 5In Stock
167,94 €
145,68 €
145,11 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316


Amphenol Procom Antennas 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, Black Radome 6In Stock
120,49 €
104,41 €
101,97 €
91,68 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C Cable Connector SMA (Male) RG316 ProShotG
L-Com Antennas ANTMAGMNT 2.4/5GHz 21In Stock
87,87 €
73,21 €
72,15 €
Min.: 1
Mult.: 1
Passive
Radiall Antennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA 23In Stock
25Expected 25/11/2026
153,97 €
135,96 €
127,19 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 0 Hz 1.575 GHz BEIDOU, Galileo, GPS Whip Stubby 16 dB 50 Ohms 2.5:1 - 32 C + 55 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Satellite Navigation, Satellite Tracking 44.5 mm Antenna Bulk
Ezurio Antennas Embed,Nblade,175A,113IPX 4 042In Stock
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
TE Connectivity Antennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - White 3In Stock
624,21 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 8 dB, 9 dB, 28 dB 50 Ohms 2:1 3 Band Stud Connector SMA IP67
Pasternack Antennas WR-28 Standard Gain Horn with 20 dBi Gain, 2.92mm Female Connector with Weather Resistant Radome Cover 2In Stock
2 114,53 €
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz 20 dBi 1.3:1 2.92 mm Female
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ 4In Stock
371,07 €
335,04 €
310,77 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP
Taoglas Antennas Genesis GEN.4 4-in-1 4x Wideband Cellular (600-7125 MHz) White Adhesive Mount Antenna 20In Stock
87,65 €
77,25 €
73,70 €
71,51 €
Min.: 1
Mult.: 1
Outdoor Antennas Low Profile Antenna 617 MHz 7.125 GHz 8.5 dBi 50 Ohms 10 W - 40 C + 85 C 9 Band Adhesive Mount IP67 TGC-200
Taoglas Antennas TG.90 Cellular (6962700 MHz) Terminal Mount Antenna with Flexible 90 Bend Section and TNC(M) Connector 46In Stock
62,68 €
56,85 €
51,18 €
49,92 €
Min.: 1
Mult.: 1
Outdoor Antennas Rugged, Impact Resistant 617 MHz 2.69 GHz 4.23 dBi 50 Ohms 2 W - 40 C + 85 C 6 Band Terminal Mount TNC Male 280 mm IP67
MultiTech Antennas LTE Antenna, 7.5" (1 dBi)(10 Pk) 120In Stock
175,53 €
130,85 €
130,22 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount Connector SMA Male 203 mm 177.8 mm

Maxtena Antennas 13In Stock
228,75 €
203,14 €
188,37 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas L1 GPS Passive Microstrip Antenna - 12mm 29In Stock
179,05 €
155,31 €
154,71 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 5 dBi 7 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Connector 1.604 GHz 12 mm 12 mm 4.2 mm Bulk
Molex Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2 881In Stock
2,95 €
2,52 €
2,36 €
2,20 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN ISM, U-NII PCB Trace T-Bar 4.2 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 150 mm Coax 146187
Molex Antennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm 7 384In Stock
Cut Tape
1,48 €
1,16 €
1,14 €
0,929 €
Reel
0,658 €
Min.: 1
Mult.: 1
: 1 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
Molex Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 300mm Cable Lg., Compatible w/ MHF-1 Plug 5 636In Stock
4,75 €
3,32 €
3,14 €
2,72 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901
Molex Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s 1 720In Stock
1,96 €
1,63 €
1,48 €
1,36 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.8 GHz 8.5 GHz UWB PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 2 Band PCB Mount Connector 5.9 GHz, 6.7 GHz 16.4 mm 7.6 mm 0.16 mm 211996 Tray
Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug 10 186In Stock
2,91 €
2,50 €
2,37 €
2,18 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3.5 dBi, 3.9 dBi, 6.3 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 70 mm 20 mm 1.13 mm 212330
Molex Antennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1 869In Stock
2,61 €
2,26 €
1,87 €
1,76 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 212570
Molex Antennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black 1 587In Stock
4,16 €
3,71 €
3,31 €
3,12 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk