WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M 4In Stock
29,46 €
25,74 €
24,46 €
22,68 €
21,64 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi Whip 1.6 dBi, 1.5 dBi 50 Ohms 1.5:1, 1.8:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.45 GHz, 5.422 GHz RG58 MINI-BAYONET Bulk
2J Antennas Antennas 2in1 2.4-5.0GHz MIMO ADHESIVE M 1In Stock
42,19 €
36,95 €
35,14 €
32,65 €
31,17 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 5.3 dBi 50 Ohms 1.4:1, 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
Ezurio Antennas ANTENNA,2.4 GHZ,MHF4L FlexNotch,100mm Cable 163In Stock
2,98 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace T-Bar Flex - 1.6 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4L 2.44 GHz 32 mm 21.08 mm 0.152 mm 100 mm RF1.13 FlexNotch Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F) 487In Stock
3,10 €
2,68 €
2,54 €
2,33 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi IoT PCB Trace I-Bar Flex 2.28 dBi 50 Ohms 1.63 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 2.45 GHz Home Automation, Appliances, Security 15 mm 4 mm 0.8 mm 250 mm 1.13 mm Coax Tray
ABRACON Antennas 2.4/5GHZ WI-FI/BT DUAL 119In Stock
15,70 €
13,79 €
12,90 €
12,80 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 48 mm IP67 3 M LMR100 AEAC Bulk
ABRACON Antennas Automotive 3-in-1 (LTE + Wi-Fi + GNSS) Screw-Mount Sharkfin ANT, 3M UL-94 Rated Cable, SMA (M), IP67 7In Stock
66,95 €
57,83 €
55,19 €
51,52 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.483 GHz Cellular (NBIoT, LTE) GNSS WiFi IoT Module Sharkfin 30 dB 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.5 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar 181.7 mm 69.1 mm 68.9 mm IP67 3 M RG174 x 2, 3 M LMR100 AEC Bulk

ABRACON Antennas 2.4GHz Patch, 25.0 x 25.0 x 4.0mm, Through-Hole 11In Stock
2,46 €
2,10 €
1,98 €
1,72 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
ABRACON Antennas DUAL-BAND WI-FI/BT 1 437In Stock
Cut Tape
1,08 €
0,929 €
0,877 €
0,80 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 3 000
Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4 GHz WiFi/BT/BLE Board Antenna
1 251On Order
3,78 €
3,27 €
3,10 €
2,85 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 3 dBi 100 MHz 50 Ohms 1 Band PCB Mount Connector 2.45 GHz 22 mm 11.27 mm 0.8 mm Coaxial PRO-IS Bulk
ABRACON Antennas Dualband Wi-Fi PCB Ant 22 x 11.7 x 0.8mm u.FL 100mm 15In Stock
10,19 €
8,82 €
8,36 €
7,71 €
Min.: 1
Mult.: 1
PCB Antennas Board Antenna 2.4 GHz 5.85 GHz WiFi 2.5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF-1 22 mm 11.7 mm 0.8 mm Coaxial Bulk
Digi Antennas One (1) WiFi Antenna for 6350-SR, EX15 and IX20Dipole, RP SMA plug, 2.4GHz & 5GHz 24In Stock
8,59 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.8 GHz WiFi 3 dBi, 5 dBi 50 Ohms 1.8:1 - 40 C + 85 C SMA Male
Advantech Antennas Antenna LTE, Magnetic mount, SMA-M 5In Stock
33,74 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE GPS WiFi Whip Straight with Base 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 749 MHz, 892 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz Ultra Wideband Celluar Antenna 298 mm 1 M RG174 BB-GA.110.101111
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 2 217In Stock
Cut Tape
0,74 €
0,634 €
0,599 €
0,548 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 10 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Siretta Antennas 21In Stock
47,95 €
40,75 €
35,83 €
34,49 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.9 GHz Bluetooth WiFi 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 2 Band Connector SMA Male SMA Male WiFi/Bluetooth/Zigbee 81 mm 14.4 mm RG174
Siretta Antennas EMBEDDED WIFI 2.4GHZ ANTENNA 36 X 6MM 100MM CABLE UFL CONNECT 59In Stock
9,68 €
8,39 €
7,96 €
6,73 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 0.8 dBi 50 Ohms 2.0:1 - 30 C + 30 C 1 Band PCB Mount U.FL U.FL WiFi 37 mm 6 mm 0.7 mm 1.13 mm Coax

Siretta Antennas BLUETOOTH/ZIGBEE MINIATURE THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE REVERSE POLARITY SMA MALE 2In Stock
14,66 €
11,34 €
10,85 €
10,06 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Connector RP-SMA Male SMA Male RP Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta Antennas 2.4GHZ 25 X 25 X 4MM EMBEDDED PATCH ANTENNA 100MM X 1.13MM CABLE UFL/IPEX CONNECTOR 5In Stock
17,34 €
15,05 €
14,32 €
11,94 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.398 GHz 2.402 GHz WiFi Ceramic 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band PCB Mount U.FL, IPEX U.FL, IPEX WiFi, Bluetooth, Zigbee 25 mm 25 mm 5.2 mm 1.13 mm Coax
Siretta Antennas IP68 N-TYPE MALE WIDEBAND 5G/4G AND WI-FI FIBERGLASS ANTENNA 3In Stock
10Expected 25/12/2026
41,81 €
36,61 €
34,81 €
32,35 €
30,88 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 6 GHz Bluetooth WiFi 5.11 dBi 50 Ohms 1.5 25 W - 40 C + 75 C Panel Mount Connector N-Type Male 266 mm IP68
DFRobot Antennas 600-6000MHz 5G Antenna 17In Stock
6,79 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS WiFi Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 3.3 GHz Celluar 152.2 mm 21.79 mm 96 mm
IoT Antennas Antennas AMC PLUG 2W 50 OHM DUAL BAND 38In Stock
5,33 €
4,62 €
4,37 €
4,22 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.825 GHz WiFi Whip Swivel 2.6 dBi 50 Ohms 1 W - 40 C + 65 C Dipole 2 Band Connector AMC Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 105 mm 1.13 mm OD Coaxial Bulk
IoT Antennas Antennas Wi-Fi Dual Band Antenna FPC 30x10 Cable : OD1.37 x 100mm 256In Stock
3,26 €
2,81 €
2,66 €
2,44 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz WiFi FPC Trace Flexible Pad 2.1 dBi, 3.1 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 30 mm 10 mm 0.2 mm 1.37 mm Bulk
IoT Antennas Antennas SMA PLUG 1W 50 OHM DUAL BAND 63In Stock
7,74 €
6,30 €
5,98 €
5,48 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 3.4 dB 50 Ohms 1 W - 40 C + 85 C Monopole 2 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 109 mm Bulk
IoT Antennas Antennas SMA PLUG 2W 50 OHM DUAL BAND 70In Stock
8,04 €
6,97 €
6,60 €
6,32 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.4 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 109 mm Bulk
IoT Antennas Antennas SMA PLUG 1W 50 OHM SINGLE BAND 154In Stock
3,84 €
2,74 €
2,55 €
2,30 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk
Molex Antennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black 232In Stock
2 000Expected 18/02/2027
4,88 €
4,22 €
3,87 €
3,53 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector SMA Male 2.45 GHz 108.4 mm 214415 Bulk