WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Advantech Antennas 2 DBI - 2.4/5 GHZ ANTENNA RUBBER DUCK RP 16In Stock
17,62 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz WiFi Whip Tilt/Swivel 2 dB 50 Ohms 2:1 - 20 C + 65 C 3 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.125 GHz Multi Band 82 mm
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm CHIP ANTENNA 3 123In Stock
Cut Tape
0,80 €
0,643 €
0,566 €
0,439 €
Reel
0,364 €
Min.: 1
Mult.: 1
: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5.5 GHz WiFi 2.09 dB, 4.32 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.4 mm ANT5320 Reel, Cut Tape, MouseReel


Pulse Electronics Antennas 1W 2.4GHz WiFi 7In Stock
Cut Tape
1,32 €
0,955 €
0,783 €
0,595 €
Reel
0,406 €
Min.: 1
Mult.: 1
: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz WiFi 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7.8 mm 3.6 mm ANT Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2X LTE, WiFi, GNSS Multiband 600mm 7In Stock
87,23 €
73,72 €
72,45 €
67,41 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active GNSS 698 MHz 5.9 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi 50 Ohms 2.2, 4, 3, 2:1 - 40 C + 85 C 6 Band Adhesive Mount Connector RP-SMA Male, RP-TNC Male, SMA Male, TNC Male 145 mm 135 mm 25 mm IP67 JAGUAR Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert Tri-Band RG174 3M SMA 68In Stock
14,27 €
13,67 €
12,11 €
11,58 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 391In Stock
4,88 €
3,64 €
2,49 €
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, N MALE CONN 11In Stock
63,55 €
55,80 €
53,11 €
53,03 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.6 in IP67 BOA Bulk
PCTEL / Amphenol Antennas LOW PROFILE, 2X LTE, GNSS, WIFI, BLACK HOUSING
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
10In Stock
84,75 €
84,74 €
74,72 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
5In Stock
84,75 €
75,53 €
74,72 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk

2J Antennas Antennas KATANA 2.4/5.0/6.0 WIFI6 SWIVEL 14In Stock
9,19 €
8,45 €
8,09 €
7,13 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, ZigBee - 2.3 dB, - 3.5 dB 50 Ohms 1.8:1; 2.8:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz 71 mm KATANA Bulk
TE Connectivity Antennas Omni,VPOL,Fixed,NM 1In Stock
5Expected 16/11/2026
61,91 €
55,86 €
52,54 €
49,61 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi Collinear Radome 5 dBi 50 Ohms 1.5:1 10 W - 40 C + 70 C 1 Band Bracket Mount Connector N Male 2.4425 GHz Mesh Networking 355 mm
ABRACON Antennas 2.4GHz Wi-Fi/BT Patch,25.0 x 25.0 x 4.0mm , SMD 7In Stock
1 000Expected 05/03/2027
3,13 €
2,00 €
1,89 €
1,74 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
Digi Antennas Antenna 2.4 GHz 2dBi Dipole 8In Stock
11,45 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2 dBi 2 2 W 2 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm


Sierra Wireless Antennas Paddle Wi-Fi Antenna - 2.4/5GHz 90In Stock
12,04 €
11,13 €
11,09 €
9,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Paddle 2.396 GHz, 4.9 GHz 2.485 GHz, 6 GHz WiFi 4 dBi 50 Ohms 2.5:1 10 W RP-SMA Male RP-SMA Plug 2.4 GHz, 5 GHz 163 mm 22 mm 7 mm Bulk
Taoglas Antennas GNSS and Wi-Fi Flexible PCB Antenna with 1 Feed 85In Stock
3,82 €
2,76 €
2,61 €
2,35 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas PCB Antenna 1.565 GHz 7.125 GHz GNSS WiFi PCB 2.14 dB 50 Ohms 1.5 2 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHFI 1.562 GHz, 1.575 GHz, 1.603 GHz, 2.45 GHz, 5.5 GHz, 6.525 GHz Asset Tracking Systems, Gaming devices, Navigation Devices, Smart Home Devices, Telemedicine Devices 53 mm 18 mm 0.2 mm 1.37mm Coax Bulk
HUBER+SUHNER 1356.17.0008
HUBER+SUHNER Antennas SENCITY Spot-L Antenna 2In Stock
353,45 €
311,87 €
301,89 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WiFi 23 dBi 50 Ohms 6 W - 45 C + 70 C 2 Band N Type N Type 25 mm 305 mm 305 mm IP67 Spot-L
Lantronix ACC-930-033-R
Lantronix Antennas 802.11b/g Antenna 2.4GHz 99In Stock
6,10 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.5 GHz 5.85 GHz Bluetooth, BLE WiFi Chip 2.2 dBi 2 Band PCB Mount DIP WIPORT Bulk
Lantronix A21H0
Lantronix Antennas Dual-band Wi-Fi Peak 3.8 dBi 43In Stock
9,22 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz WiFi ISM Whip Tilt/Swivel 3.8 dBi 2 2 Band Panel Mount Connector SMA-Male 2.4 GHz Bulk
Pulse Electronics W1049B120
Pulse Electronics Antennas D=9X82.5MM 2.4G + NPB 40In Stock
4,91 €
4,08 €
3,90 €
3,67 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth WiFi 1 Band Bulk
Pulse Electronics W3593B0100
Pulse Electronics Antennas PCB WITH 100MM CA NPB 5In Stock
2,63 €
2,24 €
2,13 €
1,96 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5.85 GHz WiFi PCB Trace T-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT WiFi, Data Transmission, Industrial Applications, Public Safety 45 mm 7 mm 0.8 mm Bulk
Pulse Electronics W3918B0100
Pulse Electronics Antennas 2400-2500MHZ/4900-5925MHZ 841In Stock
2,49 €
2,15 €
1,96 €
1,75 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.925 GHz Bluetooth WiFi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount U.FL U.FL ISM band radios 35.2 mm 8.5 mm 0.15 mm RF Coax Cable Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 37In Stock
245,96 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Antenova Antennas WLAN/GNSS Dual Ant. 150mm Cable w/Ipex 19In Stock
6,62 €
4,99 €
4,71 €
4,09 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 150 mm RF1.13 x 2 Asper Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 38 7mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 393In Stock
44,72 €
Min.: 1
Mult.: 1
PCB Antennas 2.4 GHz 7.125 GHz WiFi 6.5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I WiFi, Bluetooth 42 mm 7 mm 0.2 mm Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 29.98 30.85mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 322In Stock
44,72 €
Min.: 1
Mult.: 1
PCB Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.64 dBi 50 Ohms 2.3 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I Wi-Fi, Bluetooth 30 mm 30 mm 0.25 mm Bulk