3D Antennas

Results: 11 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas LTE CERAMIC 421In Stock
42,60 €
37,31 €
35,48 €
32,96 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 3 dBi, - 3.5 dBi, - 4 dBi 50 Ohms 1.53, 2.09, 2.24 - 40 C + 85 C 3 Band PCB Mount SMD/SMT IPEX Female M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems 25 mm 25 mm 12.4 mm 100 mm RF1.13 APAR Tray
Taoglas Antennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL 206In Stock
13,51 €
12,56 €
11,69 €
10,31 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 23 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 12 mm 12 mm 3.5 mm 45 mm RF1.13 Tray
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 399In Stock
Cut Tape
6,37 €
5,53 €
5,24 €
4,21 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas FXUB71 Wideband 5G/4G 600-6000MHz Flex 2xMIMO 150mm oe1.37, I-PEX MHFIU.FL 402In Stock
6,91 €
6,33 €
5,85 €
5,49 €
5,35 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN IoT, ISM PCB Trace T-Bar Flex 50 Ohms 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Wide-band Application 240 mm 21 mm 0.15 mm 150 mm RF1.37 Bulk
Taoglas Antennas GW.20.A151W 2dBi 2.4GHz Dipole Antenna RP-SMA(M) Straight White Version 479In Stock
7,86 €
7,22 €
6,40 €
5,14 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5 253In Stock
Cut Tape
2,34 €
2,02 €
1,91 €
Reel
1,75 €
1,49 €
Min.: 1
Mult.: 1
: 100
RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas IMA.01 Iridium Wall Mount Marine Antenna, 1M CFD-200 26In Stock
79,27 €
73,81 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.616 GHz 1.62675 GHz Module Dome 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Pole Mount SMA Male SMA Male 1.6215 GHz 108 mm IP67 CFD-200 Bulk
Taoglas Antennas GuardianX 3M 8in1 1*Active GNSS RG174 SMA(M) 4*LTE MIMO TGC-200 SMA(M) 3*WiFi MIMO TGC-200 RP-SMA(M) 83In Stock
212,97 €
195,76 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS 802.11, WiFi, WLAN IoT, ISM Module I-Bar 50 Ohms 2 - 40 C + 85 C 8 Band Adhesive Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 3 M RG174, 1 M TGC200 x 7 GuardianX Bulk
Taoglas Antennas PCUWB01.01.0500G Ultra Wide Band FR4 Antenna 3-5GHz 6-8GHz with 500mm TGC-200 SMA(M)ST 345In Stock
28,23 €
25,30 €
22,33 €
20,24 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 10.3 GHz UWB Module 7.5 dBi, 4.1 dBi, 4.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application 36 mm 30 mm 10 mm IP67 TGC-200 AccuraUWB Bulk
Taoglas Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna 580In Stock
Cut Tape
5,18 €
4,49 €
4,25 €
3,91 €
Reel
3,21 €
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Patch Ceramic - 1 dBi 8 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna 263In Stock
11,85 €
10,66 €
8,83 €
7,77 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.85 GHz 5.925 GHz 5G NR, Cellular (NBIoT, LTE), DSRC 802.11, WLAN, WiFi 6E Whip Tilt/Swivel 5.88 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.9 GHz C-V2X, V2V, V2X, Wireless Communication 169 mm 13 mm Triton Bulk
Taoglas Antennas WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 9 592In Stock
Cut Tape
0,886 €
0,738 €
0,703 €
0,648 €
Reel
0,585 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna 62In Stock
46,77 €
40,28 €
36,23 €
33,25 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight with Base 0.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 433 MHz Remote Monitoring, Smart Metering, Smart City 324 mm IP65 3 M CFD200 Bulk
Maxtena Antennas L1 GPS Passive Microstrip Antenna - 10mm 37In Stock
51,88 €
45,55 €
44,14 €
41,32 €
41,31 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.583 GHz 1.597 GHz - 3 dB 14 MHz 50 Ohms 1.8 - 40 C + 85 C 1 Band Adhesive Mount Connector 1.59 GHz 10 mm 10 mm 4.76 mm Bulk
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 474In Stock
6,27 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray
IoT Antennas Antennas RPSMA PLUG 2W 50 OHM WIDE BAND 339In Stock
6,82 €
6,15 €
5,41 €
5,01 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
Molex Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm 4 178In Stock
4,48 €
3,88 €
3,04 €
2,89 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.27 mm 146236
Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 3 168In Stock
2,95 €
2,55 €
1,99 €
1,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281

Molex Antennas 698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT 4 376In Stock
Cut Tape
2,98 €
2,57 €
2,36 €
2,15 €
Reel
1,82 €
Min.: 1
Mult.: 1
: 600
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN IoT, ISM Chip Ceramic 1.3 dBi, 4.4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 38 mm 8 mm 3 mm 206760 Reel, Cut Tape
Molex Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug 2 915In Stock
2,19 €
1,89 €
1,82 €
1,75 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.6 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901

Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 50mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s 4 418In Stock
2,32 €
1,78 €
1,76 €
1,66 €
1,57 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Pulse Electronics Antennas 2X LTE WiFi GNSS Multiband 3M 22In Stock
154,83 €
120,95 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 698 MHz 5.9 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi 50 Ohms 2.2, 4, 3, 2:1 - 40 C + 85 C 7 Band Adhesive Mount Connector RP-SMA Male, SMA Male 145 mm 135 mm 66.66 mm IP67 JAGUAR Bulk
Pulse Electronics Antennas GPSMB602 3WiFi2LTE1GNSS 9In Stock
281,81 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS 802.11, WiFi, WiMAX, WLAN IoT, ISM Module Dome 4 dBi, 5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 9 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad 51.85 mm 64.48 mm 76 mm IP67 17 ft RG58, RG174 Panther Bulk
Pulse Electronics Antennas Radome Omni 4.3 dbi 617-960 MHz N Female 24In Stock
106,34 €
88,32 €
87,20 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 617 MHz 7.125 GHz 4G/5G WiFi 5 dBi 50 Ohms 2:1 10 W - 40 C + 80 C Dipole 6 Band N-Female 1.45 GHz to 4.2 GHz 62.2 mm 219.4 mm IP67 RO Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 4 229In Stock
Cut Tape
1,87 €
1,84 €
1,70 €
1,63 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 3 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel