RHCP Antennas

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
2,23 €
2,17 €
2,13 €
2,12 €
Min.: 800
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
1,89 €
1,85 €
1,83 €
Min.: 1 600
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
IoT Antennas Antennas External Antenna 1559-1563 1565.42-1585.42 1598-1606 MHz Non-Stocked
46,07 €
Min.: 500
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz 41 dB 50 Ohms 1 W - 40 C + 80 C 3 Band Panel Mount Connector 1.561 GHz, 1.575 GHz, 1.602 GHz IP67 Bulk
IoT Antennas Antennas External Antenna 1561-1602 MHz Non-Stocked
122,15 €
Min.: 510
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.561 GHz 1.602 GHz 41 dB 50 Ohms 1 W - 30 C + 70 C 1 Band Panel Mount Connector IP67 Bulk
IoT Antennas Antennas Internal Antenna LoRa & RFID 865-871 MHz Non-Stocked
9,22 €
9,16 €
Min.: 540
Mult.: 540
RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
Fairview Microwave Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 0 dBi Gain RP SMA Male, EVA Radome, RHCP Non-Stocked Lead-Time 14 Weeks
81,87 €
76,12 €
74,24 €
73,16 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas RFID Flat Antenna 902 MHz 928 MHz Radome Radome 0 dBi Panel Mount Connector SMA Male Bag
Pulse Electronics Antennas GSM/GPS Antenna with Magnetic Mount Non-Stocked Lead-Time 16 Weeks
72,75 €
72,73 €
Min.: 48
Mult.: 24
Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male IP67 W4165MM Bulk
Pulse Electronics Antennas GSM/GPS Antenna with Magnetic Mount Non-Stocked Lead-Time 16 Weeks
76,35 €
Min.: 18
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Magnetic Mount Connector RP-SMA Male IP67 W4165MM Bulk
Pulse Electronics Antennas GSM/GPS Antenna with Magnetic Mount Non-Stocked Lead-Time 16 Weeks
75,13 €
Min.: 48
Mult.: 24
Multiprotocol Antennas Outdoor Antennas Active 824 MHz 1.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS Module Dome 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 868 MHz, 915 MHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking 34.8 mm IP67 4000 mm RG174 x 2 W4165MM Bulk
Pulse Electronics Antennas ANTENNA ROOF Mount PENTA NPB Disc Non-Stocked Lead-Time 16 Weeks
64,04 €
Min.: 21
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male IP67 W4165 Bulk
Pulse Electronics Antennas ANTENNA ROOF Mount PENTA NPB Disc Non-Stocked Lead-Time 16 Weeks
62,87 €
62,85 €
Min.: 48
Mult.: 24
Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male IP67 W4165 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
122,37 €
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
136,49 €
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
64,56 €
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
70,06 €
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
51,16 €
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
55,81 €
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 15 Weeks
19,32 €
Min.: 480
Mult.: 480
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
PCTEL / Amphenol Antennas VTA, GPA L1, 35DB, MSMA Non-Stocked
81,70 €
79,26 €
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol Antennas GPS TIMING ANTENNA, 26 DB Non-Stocked
151,60 €
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 3.5 dBic 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Connector N Female 126 mm
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 14 Weeks
15,79 €
Min.: 1 000
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.575 GHz 1.602 GHz GNSS 5 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA 45.2 mm 35.8 mm 15.2 mm RG-174 AEAC Bulk
ABRACON Antennas GNSS External Active Antenna Non-Stocked Lead-Time 15 Weeks
579,37 €
Min.: 54
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.17645 GHz 1.60931 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 36 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing IP67 AEXQ Bulk
ABRACON Antennas GNSS External Active Antenna Non-Stocked Lead-Time 15 Weeks
503,23 €
Min.: 27
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz BEIDOU, GPS, GLONASS, Galileo, QZSS Dome Dome 40 dB 50 Ohms 2 - 40 C + 85 C 7 Band Screw Connector TNC Female Precision Agriculture, Geofencing 62.6 mm IP67 AEXQ Bulk
ABRACON Antennas GNSS L1 Active Patch , 25.0 x 25.0 x 6.9 mm IPEX-II 59mm Non-Stocked Lead-Time 14 Weeks
9,00 €
7,83 €
7,41 €
6,85 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 1.5 dBi, - 1.0 dBi, - 2.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 6.9 mm 59 mm RF1.13 APAK Tray
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 14 Weeks
5,87 €
5,08 €
4,82 €
4,44 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray