Bluetooth SMD/SMT Antennas

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 1.6 mm
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, Wi-Fi 6E Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, GPS+DUAL Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas 2.45GHZ 0.5DBI Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
KYOCERA AVX A1000146
KYOCERA AVX Antennas WLAN TS Automotive V ersion Non-Stocked Lead-Time 9 Weeks
Min.: 12 000
Mult.: 1 200
: 1 200

Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel
Taoglas Antennas GWLA.10 GPS & 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.10 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 5.8 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm Bulk
Johanson Technology Antennas 2.4/5GHz DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 100 000
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel