Connector Antennas

Results: 4 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas OMNI,PH,PMT,617-7125MHz 149In Stock
100Expected 23/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 617 MHz 7.125 GHz Module Swivel 8.6 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 113 mm IP67 Bulk
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHz 26In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 698 MHz 7.125 GHz Module Swivel 8.1 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 96.5 mm IP67 Bulk
TE Connectivity Antennas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector SMA 554 mm IP67 Bulk
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 30cm N(f) 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) 7In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK 7In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 22In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 23In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM 24In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Omnidirectional 2.4 GHz 7.125 GHz Cylindrical Straight 3 dBi, 5.8 dBi, 6.2 dBi 2500 MHz, 6000 MHz, 7125 MHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Type Male WLAN, Outdoor and Indoor 271 mm Bulk
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY 23In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk

Siretta Antennas Ultra-Wideband High-Gain Outdoor Panel Antenna for 4G, 5G and WiFi 6E with NTYPE-F Connector 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.6 GHz 8 GHz 50 W - 30 C + 60 C Panel Mount Connector N-Female 166 mm 140 mm 30 mm
IoT Antennas Antennas External Antenna 2400-2500 MHz 1 292In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 5 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 194 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna External Wi-Fi dual-band 2400-2500MHz 5150-5825MHz 685In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 3 dBi 50 Ohms 2 W - 40 C + 65 C 2 Band Connector RP-SMA Male RG-174 Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 5150-5825 MHz 446In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 5.825 MHz 3.1 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band Connector SMA Male IoT Devices, Robotics, Wi-Fi Mesh 172.5 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 5150-5825 MHz 197In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas FPC Antenna 698-960 1710-2170 2300-2690 MHz 957In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas FPC Antenna 698 MHz 2.69 GHz 4.5 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector I-PEX MHF 1 4G LTE, IoT Devices 117 mm 9.5 mm 0.25 mm 1.37 Coax Cable Bulk
IoT Antennas Antennas External Antenna 698 - 960 MHz 1710 - 2690 MHz 995In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 5.5 dBi 50 Ohms 1 W - 40 C + 65 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 MHz 187In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas External Antenna 617-960MHz 1427-2690MHz3300-5925MHz 2 842In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 3.8 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector SMA Male Bulk