2 Antennas

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas GPS/GLONASS/BeiDou 1 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF I U.FL 122In Stock
17,61 €
15,70 €
14,85 €
14,84 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 2.5 dBi, - 1.5 dBi, - 1 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 1.561098 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 7.9 mm 60 mm RF1.13 Tray
Taoglas Antennas AP.10E GPS/GALILEO 1 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL 140In Stock
13,13 €
11,68 €
11,28 €
11,27 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector MHF1 U.FL 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm 39 mm RF0.81 Bulk
Taoglas Antennas AP.10G GPS/GALILEO 1 Stage SMD Active Patch 11.5*10*10mm 211In Stock
Cut Tape
11,66 €
10,15 €
9,61 €
8,89 €
Reel
7,87 €
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 8 dBi 50 Ohms 2 - 20 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm 910In Stock
500Expected 23/12/2026
Cut Tape
11,93 €
10,38 €
9,84 €
9,10 €
Reel
9,09 €
8,15 €
Min.: 1
Mult.: 1
: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 1 028In Stock
1 080Expected 08/02/2027
10,15 €
9,11 €
7,97 €
7,29 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas Antennas AP.25E GPS/GALILEO 1 Stage Active 25mm Patch on 35mm Ground Plane 35*35*4.5mm, 54mm 1.13, I-PEX MHF IU.FL 229In Stock
9,74 €
8,41 €
7,89 €
7,39 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 25 mm 25 mm 4.5 mm 54 mm RF1.13 Tray
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 4 815In Stock
Cut Tape
3,76 €
3,25 €
3,08 €
2,84 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 1 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 1575MHz GPS/Galileo Ceramic Substrate Loop Antenna/5*3*0.5(mm)/Linear Polarized 3 322In Stock
Cut Tape
2,97 €
1,93 €
1,82 €
1,55 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 6 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz Galileo, GPS Loop Chip 2.5 dBi 50 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Navigation, Position Tracking System 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LA.02 2.4GHz 8*2*2mm Embedded Loop Antenna 3 160In Stock
Cut Tape
1,81 €
1,40 €
1,29 €
1,07 €
Reel
0,82 €
Min.: 1
Mult.: 1
: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Chip 1 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 8 mm 2 mm 2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna 975In Stock
Cut Tape
4,21 €
3,22 €
3,04 €
2,78 €
Reel
2,41 €
Min.: 1
Mult.: 1
: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz WiFi Chip Ceramic 4.3 dBi, 4.4 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT WiFi 10 mm 4 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WLA.01 2.4GHz Ceramic SMD Loop Antenna 10 755In Stock
Cut Tape
1,34 €
1,08 €
1,01 €
0,842 €
Reel
0,665 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 2.5 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards 3.2 mm 1.6 mm 0.5 mm WLA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna 1 209In Stock
3 500On Order
3,60 €
2,97 €
2,85 €
2,60 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 5 dBi 85 MHz 50 Ohms 2 - 40 C + 105 C 1 Band Adhesive Mount Pin 2.45 GHz Wireless Application 25 mm 25 mm 4 mm Bulk
L-Com Antennas ANTRUB DUCK 2.4/5.8GHz 7dBi 8In Stock
5Expected 23/11/2026
93,23 €
81,70 €
77,86 €
72,59 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.9 GHz ISM WiFi 802.11 a/b/g/n, 802.11 a/c 4.5 dBi, 7 dBi 50 Ohms 2 2 Band Magnetic Mount Connector N-Type Male 2.45 GHz, 5 GHz Passive
L-Com Antennas ANT Rubber Duck 900MHz 3dBi
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
16In Stock
5Expected 23/11/2026
41,14 €
36,03 €
32,91 €
30,86 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 860 MHz 960 MHz Cellular, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2 50 W - 40 C + 60 C 1 Band Connector Mount Connector SMA Male 900 MHz 219 mm Passive
Teltonika Antennas WIFI DuaL-Band Magnetic SMA Antenna 2In Stock
70Expected 27/11/2026
7,22 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Whip 3 dBi 2400 MHz to 2500 MHz, 4950 MHz to 5850 MHz 50 Ohms 2 - 40 C + 70 C 2 Band Magnetic Mount Connector RP-SMA 88.5 mm IP50 RG174
Teltonika Antennas WIFI ATENNA 162In Stock
9,03 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 2 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 82.8 mm 3 M RG174
Maxtena Antennas GPS Active External Antenna
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
41In Stock
24,15 €
21,77 €
19,77 €
17,88 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57542 GHz GLONASS, GPS Patch Microstrip 26 dB, 28 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA / TNC / Other 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 15.59 mm 3 M RG174
Fanstel Antennas BLE antenna, 6 dBi gain, 2.4 GHZ 378In Stock
Cut Tape
2,82 €
Reel
2,82 €
Min.: 1
Mult.: 1
: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 6 dBi 100 MHz 50 Ohms 2 10 W - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz WiFi 195 mm Reel, Cut Tape

Siretta Antennas DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 2.5M CABLE 76In Stock
11,32 €
9,67 €
8,74 €
8,63 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module I-Bar 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 115 mm 22 mm 5 mm 2.5 M RG174 ALPHA 11 Bulk
Siretta Antennas GPS & GLONASS MAG MOUNT ANTENNA 28dB GAIN WITH 3M CABLE SMA MALE 13In Stock
15,13 €
12,95 €
12,69 €
11,99 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA Male GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174

Siretta Antennas 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND SMA MALE CONNECTOR 43In Stock
12,96 €
11,25 €
10,66 €
9,86 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 39.9 mm 33.5 mm 5.5 mm 0.5 M RG174 ALPHA 14 Bulk

Siretta Antennas LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA FME FEMALE CONNECTOR 2.5M CABLE 5In Stock
46,01 €
35,41 €
34,85 €
33,54 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Whip 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G/4G, WiFi 460 mm 65 mm RG58
Siretta Antennas ADHESIVE 2.4GHZ WIFI ANTENNA WITH 1M CABLE AND SMA MALE REVERSE POLARITY 45In Stock
12,81 €
11,10 €
10,53 €
8,82 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 60 C 1 Band Adhesive Mount Connector SMA Male 2.45 GHz Wireless Applications 39.9 mm 33.5 mm 5.5 mm 1 M RG174 Bulk

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE 10In Stock
8,89 €
7,03 €
6,71 €
5,83 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 200MM CABLE 10In Stock
7,46 €
6,35 €
6,07 €
5,52 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 0.81 mm Coax