1812WBT2-2LC

Coilcraft
994-1812WBT2-2LC
1812WBT2-2LC

Mfr.:

Description:
Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
2.2 MHz to 65 MHz
2.925 uH, 5.85 uH
50 V
- 40 C
+ 85 C
Dual
1812 (4532 metric)
4.52 mm
3.81 mm
3.43 mm
1812WBT
Reel
Brand: Coilcraft
Current Rating: 400 mA
Maximum DC Current: 400 mA
Maximum DC Resistance: 1.25 Ohms, 950 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 1.25 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 950 mOhms
Shielding: Unshielded
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1812WBT Surface Mount Wideband RF Transformers

Coilcraft 1812WBT Surface Mount Wideband RF Transformers provide wide bandpass performance in a small 1812-sized ferrite body with a ceramic base. The components offer 50V isolation, 1/4W RF input power, and an ambient temperature range of -40°C to +85°C with Irms current. The 1812WBT RF Transformers from Coilcraft feature 1:1, 1.5:1, and 2:1 turn ratio options and RoHS compliant gold over nickel over moly-manganese terminations (other terminations available upon request).

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,69 € 1 014,00 €
1,63 € 1 956,00 €