1.4 mH Audio Transformers / Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 21 621In Stock
1 800On Order
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 7 391In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single PowerLine - PLC Metering 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8 126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Vacuumschmelze T60403-K4185-X047
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.4mH Non-Stocked
Min.: 5 040
Mult.: 210
: 210

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 27.6 mm 27.6 mm 15 mm T60403 Reel