X-1569T

iNRCORE
673-X-1569T
X-1569T

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
Gate Drive Transformers
SMD/SMT
50 kHz
3.3 mH
1.5 kVDC
- 55 C
+ 130 C
9.01 mm
8.63 mm
7.62 mm
Reel
Cut Tape
MouseReel
Brand: iNRCORE
Core Material: Toroid
Moisture Sensitive: Yes
Primary Resistance: 1.6 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.6 Ohms
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,79 € 15,79 €
14,20 € 142,00 €
13,64 € 341,00 €
13,21 € 660,50 €
12,80 € 1 280,00 €
12,00 € 3 000,00 €
Full Reel (Order in multiples of 400)
11,88 € 4 752,00 €
11,87 € 9 496,00 €
2 400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,12 €
Min:
1