+ 105 C Audio Transformers / Signal Transformers

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE+ 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 1 181In Stock
4 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 207In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C Single 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Tube


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT 104In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 31 mm 12.25 mm 7.24 mm
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GPP, 1:1,EXT. HF, SMD, T&R 598In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 105 C Dual 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 4kVrms 63In Stock
Min.: 1
Mult.: 1
: 200

High Voltager LAN Transformers LAN SMD/SMT 350 uH 4 kV - 40 C + 105 C 28.57 mm 12.7 mm 15.49 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 10/100 Base-T SMT Tr ansformer 1 Port 1 183In Stock
82 000On Order
Min.: 1
Mult.: 1
: 2 000

Signal Transformers LAN SMD/SMT 350 uH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST ADIN1110 4532 350uH PoE 693In Stock
14 000On Order
Min.: 1
Mult.: 1
: 2 000

PoE Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 105 C Single 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P 338In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P 468In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY


TE Connectivity Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT 1In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Single 18.25 mm 12.24 mm 7.24 mm


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Dual SMT 2In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Dual 31.3 mm 12.2 mm 7.24 mm


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Dual SMT 18In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Dual 31.3 mm 12.2 mm 7.24 mm
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P 393In Stock
1 966Expected 03/09/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150/600ct:150/600ct 1000mW PCB MOUNT/TY-146P 146In Stock
336Expected 25/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 34.9 mm 30.1 mm 30.1 mm TY
Triad Magnetics TY-144P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 15Kct:15Kct 4mADC 100mW PCB MOUNT/TY-144P 158In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 15 kOhms 15 kOhms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
2 250On Order
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers TRANSFORMER, AUDIO, HI FI:
4 459On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 20 Hz to 20 kHz 1 kOhms 1 kOhms - 40 C + 105 C Single 0.9 in 0.77 in 0.7 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P
1 256Expected 28/12/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 10 kOhms 2 kOhms 1.5 kV 0 C + 105 C 1 Channel 20.6 mm 17.8 mm 18.8 mm TY Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P
998Expected 22/10/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 4 kOhms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C Non-Stocked Lead-Time 12 Weeks
Min.: 2 800
Mult.: 400
: 400

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 2 Channel ALANS100X1 Reel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 2 Channel 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers MOST50 AEC-Q200 SMD 16P 250uH Non-Stocked
Min.: 700
Mult.: 700
: 700

LAN Isolation Transformers Module SMD/SMT 250 uH 1.5 kV - 40 C + 105 C SMD-16 12.7 mm 7.11 mm 6.35 mm TG100-MOST AEC-Q200 Reel
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 300

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C 1 Channel 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, QUAD,10GPP, EXT. HF, 96P,THT, TU Non-Stocked Lead-Time 16 Weeks
Min.: 204
Mult.: 204

LAN Transformers LAN Discrete Modules with PoE Through Hole 1.5 kVrms - 40 C + 105 C Quad 29 mm 33.5 mm 16.8 mm HXB Tube