+ 125 C Audio Transformers / Signal Transformers

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 24V 30W 298In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 3.3V 30W 300In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 42uH 5V 30W 295In Stock
Min.: 1
Mult.: 1
: 150

PoE Flyback Transformer SMD/SMT 42 uH - 40 C + 125 C 1 Channel 29.5 mm 22 mm 12 mm IFBT Reel, Cut Tape
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Dual 3.2W 5V 0.45A 0.18A 459In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 300 kHz 155 uH 1.5 kVAC - 40 C + 125 C 12.5 mm 14.2 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 7W 5V 1.4A 436In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 253 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Dual Out 10W 5V 0.02A 2A 455In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 180 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 13W 12V 1.1A 233In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 127 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 13W 24V 0.55A 446In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 40 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 15W 5V 3A 441In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 40 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 27W 3.3V 8A 459In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 14W 5V 2.8A 457In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 12W 12V 1A 455In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 100.5 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flyb Xfmr EFD15 Dual 13.7W 5V 0.01A 1.5A 560In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 143 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Dual 24.3W 12V 0.02A 2A 195In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 11.5 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD25 Dual 84W 12V 6A 1A 244In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers SMD/SMT 17.5 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Fwd Xfmr EFD30 Single 156W 12V 13A 116In Stock
Min.: 1
Mult.: 1
: 50

Forward Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 36 mm 33 mm 14.5 mm POEB4FW Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE 26In Stock
Min.: 1
Mult.: 1

Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single 10.87 mm 9.45 mm 10.03 mm SMD-T1 Tube
MACOM Audio Transformers / Signal Transformers 1-300MHz 1:4 Imped. 75 ohm 372In Stock
Min.: 1
Mult.: 1
: 2 000
Baluns SMD/SMT 1 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single 3.74 mm 1.69 mm 3.55 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer 7In Stock
Min.: 1
Mult.: 1
: 300
No
PoE Transformers Module SMD/SMT - 55 C + 125 C Quad 18.42 mm 12.19 mm 6.73 mm 10GBASE-T Reel, Cut Tape
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH 2In Stock
1 200Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 7W 12V 0.6A 29In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD15 Single Out 12.3W 12V 1A 57In Stock
250Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT
15 485On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51
4 588On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC
5 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 500

LAN Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 13.3 mm x 7.4 mm 13.3 mm 7.4 mm 5.97 mm SM91076L Reel, Cut Tape, MouseReel