+ 125 C Audio Transformers / Signal Transformers

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200
1 800Expected 14/12/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51
3 092On Order
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5743 12W 0.012Ohms For LT8584
600Expected 23/10/2026
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 150 kHz - 40 C + 125 C Single 12.7 mm 10.5 mm 11.43 mm NA5743 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr
468Expected 11/12/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 153 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.009Ohms Planar Trnsfmr
185On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 330 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0138Ohm Planar Trnsfmr
175On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 768 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 12.1 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 24V 5A 50uH
1 916On Order
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 24W 21uH 12V 6.3A
1 800On Order
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Forward PoE 35W 128uH 5V 15%
548On Order
Min.: 1
Mult.: 1
: 150

PoE Transformers SMD/SMT 200 kHz 128 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 12V 3.7A
1 375On Order
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 12V 4.7A
437Expected 25/09/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T
1 360On Order
Min.: 1
Mult.: 1
: 300
No
LAN Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.53 mm 12.19 mm 5.72 mm 1000B Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC
450On Order
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 17.53 mm 12.19 mm 5.72 mm 1000B Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD
2 930On Order
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD AEC-Q200
2 177On Order
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU NPB
50Expected 18/11/2026
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 100 MHz 1500 Vrms - 55 C + 125 C Quad 17.53 mm x 12.19 mm x 5.72 mm 17.53 mm 12.19 mm 5.72 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB
141On Order
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 350 uH 1.5 kV - 55 C + 125 C 27.94 mm 7.54 mm 8.66 mm 1000B-F Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-SPE 1:1 2.2mH 4Pins
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

Signal Transformer SMD/SMT 2.2 mH 2.25 kVDC - 40 C + 125 C 1 Channel SMD-4 7.4 mm 5.5 mm 3.8 mm WE-SPE Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE
1 587Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, PCMC Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 100

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 125 C 17.78 mm 10.35 mm 3.2 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 36W 41uH 12V 4.2A
150Expected 11/09/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 41 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 33.3uH 5V 3.5A
299Expected 21/09/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 33.3 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD25 Single Out 48W 12V 4A
82Expected 17/12/2026
Min.: 1
Mult.: 1
: 100

Flyback Transformers SMD/SMT 30 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300
SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.78 mm 16 mm 5.97 mm Reel, Cut Tape
Amphenol Commercial Products Audio Transformers / Signal Transformers Discrete magnetic Non-Stocked Lead-Time 8 Weeks
Min.: 9 600
Mult.: 4 800
: 4 800
Transformers SMD/SMT 450 uH - 40 C + 125 C Reel