+ 85 C MouseReel Audio Transformers / Signal Transformers

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 884In Stock
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 914In Stock
8 000Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.652 mm 2.083 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 1 218In Stock
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1 953In Stock
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 403In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Dual 15.21 mm 13.67 mm 5.87 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 1 751In Stock
1 800Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.4 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB 2 347In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 300

Signal Transformers SMD/SMT 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C 17.5 mm 12.2 mm 5.72 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 938In Stock
4 200On Order
Min.: 1
Mult.: 1
Max.: 1 400
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 13.64 mm 18.8 mm 5.72 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 1 539In Stock
Min.: 1
Mult.: 1
Max.: 2 800
: 700

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 15.24 mm 9.78 mm 4.14 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD 1 359In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.78 mm 9.91 mm 3.2 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Port 158In Stock
Min.: 1
Mult.: 1
: 170
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Gigabit 10/100/1000BASE-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 469In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 18.16 mm 15.11 mm 6.3 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 683In Stock
Min.: 1
Mult.: 1
: 300

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1GBT-POE 1:1 EXT.HF LAN 1 264In Stock
1 560Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 3 120
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 15.1 mm 10 mm 4 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GP, 1:1,EXT. HF, SMD, T&R 992In Stock
Min.: 1
Mult.: 1
Max.: 3 120
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 15.1 mm 10 mm 4 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD, 1:1,EXT. HF, SMD, T&R 1 589In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1,EXT HF, SMD, T&R 1 035In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 400In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 SMT Transfrmr 100BT 1 Port ETR 863In Stock
3 450Expected 17/09/2026
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C Dual 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 647In Stock
2 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms - 40 C + 85 C Single 13.8 mm 15.2 mm 5.72 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT 6 760In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE 2 528In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 2 131In Stock
1 750Expected 27/10/2026
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT 465In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Dual 27.69 mm 7.29 mm 8.41 mm B78476A Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 PoE+ Magnetics 2-pair cabling @30W 2 086In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 17.65 mm 15.75 mm 8.26 mm ETH1 Reel, Cut Tape, MouseReel