0 C Audio Transformers / Signal Transformers

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE Non-Stocked Lead-Time 12 Weeks
Reel
1,32 €
1,32 €
1,31 €
Min.: 1
Mult.: 1
: 500
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 28.1 mm 11.9 mm 5.5 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT POE Non-Stocked Lead-Time 12 Weeks
Reel
3,79 €
3,77 €
3,72 €
3,58 €
Min.: 300
Mult.: 300
: 300
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 27.81 mm 12.19 mm 7.24 mm B78476A Reel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT Non-Stocked Lead-Time 12 Weeks
Reel
3,95 €
3,78 €
3,66 €
3,53 €
Min.: 1
Mult.: 1
: 350
LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Single 17.6 mm 12.1 mm 5.7 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT POE Non-Stocked Lead-Time 12 Weeks
Reel
2,62 €
2,53 €
2,45 €
2,39 €
Min.: 350
Mult.: 350
: 350
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.6 mm 12.1 mm 5.7 mm B78476A Reel


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port Non-Stocked Lead-Time 7 Weeks
3,09 €
2,61 €
Min.: 1 600
Mult.: 40
Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2.5 mH 2 kV 0 C + 70 C Single 14.37 mm 12.07 mm 8.64 mm Tube
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
1,81 €
1,67 €
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1 Non-Stocked
5,02 €
3,24 €
2,65 €
2,14 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module Through Hole 50 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 100uH No Chokes Std Temp Non-Stocked
2,04 €
1,97 €
1,95 €
1,92 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 150uH 1:1 Non-Stocked
2,00 €
1,95 €
1,93 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 150 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6P Single Ch StdTemp Non-Stocked Lead-Time 40 Weeks
4,86 €
3,14 €
2,57 €
2,07 €
1,79 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 No Choke Non-Stocked
1,92 €
1,90 €
1,87 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch Non-Stocked
4,86 €
3,14 €
2,57 €
2,07 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
1,76 €
1,68 €
1,64 €
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
4,86 €
3,14 €
2,57 €
2,07 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch Non-Stocked
4,41 €
3,07 €
2,53 €
2,07 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
4,86 €
3,14 €
2,57 €
2,07 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
5,08 €
3,29 €
2,69 €
2,17 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1.41 NoChoke Non-Stocked
1,97 €
1,94 €
1,91 €
1,90 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 140uH 1:1 & 1:1.41 Non-Stocked
2,46 €
2,41 €
2,38 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 2:1 & 1:1 Non-Stocked
2,17 €
2,15 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 kHz 150 uH 2 kV 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2.3CT 1Ch Non-Stocked
4,86 €
3,14 €
2,57 €
2,07 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:3CT 1Ch Non-Stocked
4,41 €
2,99 €
2,49 €
2,07 €
Min.: 1
Mult.: 1
Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 1:1&1:1 wChoke Non-Stocked
2,05 €
2,03 €
1,98 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 25 uH 2 kV 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 1:1&1:2 w/ CMRChokes Non-Stocked
2,14 €
2,12 €
2,06 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 w/CMRChoke Non-Stocked
2,12 €
1,95 €
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube