Transformers Audio Transformers / Signal Transformers

Results: 4 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
16,00 €
14,76 €
13,36 €
12,86 €
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 500In Stock
Cut Tape
3,19 €
2,59 €
2,49 €
2,33 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V 5 033In Stock
Cut Tape
4,30 €
3,40 €
3,28 €
3,05 €
Reel
2,77 €
Min.: 1
Mult.: 1
: 400
1.15 mH - 40 C + 125 C PFB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1 029In Stock
5,74 €
4,46 €
4,28 €
4,15 €
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por 680In Stock
4,15 €
3,89 €
2,65 €
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1 119In Stock
4,76 €
4,31 €
4,14 €
3,97 €
Min.: 1
Mult.: 1
ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 588In Stock
4,97 €
4,49 €
4,22 €
4,09 €
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel 12.83 mm 7.11 mm 6.22 mm Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 1.500-1200 MHz 322In Stock
Cut Tape
6,60 €
5,32 €
4,27 €
Reel
4,22 €
4,16 €
Min.: 1
Mult.: 1
: 750
RF Transformers SMD/SMT 1.5 MHz to 1.2 GHz 8 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 4 874In Stock
Cut Tape
2,26 €
2,17 €
2,10 €
2,04 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 1 000
LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 389In Stock
4,26 €
3,85 €
3,59 €
3,48 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 271In Stock
4,18 €
3,78 €
3,58 €
3,46 €
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 233In Stock
8,19 €
7,39 €
7,03 €
6,77 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 15.11 mm 13.16 mm 6.12 mm H2009 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 61In Stock
20,14 €
17,79 €
17,12 €
16,35 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179In Stock
26,41 €
18,95 €
17,72 €
16,64 €
15,04 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 488In Stock
Cut Tape
4,97 €
4,50 €
4,31 €
4,18 €
Reel
3,06 €
Min.: 1
Mult.: 1
: 600
ISDN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C 2 Channel 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2062 PoE Trnsfmr For DPA423G 400In Stock
Cut Tape
5,84 €
4,54 €
4,35 €
4,22 €
Reel
3,72 €
Min.: 1
Mult.: 1
: 400
PoE Transformers Flyback DA2062 Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 95Ohm sec 539In Stock
4,78 €
4,44 €
4,33 €
4,15 €
Min.: 1
Mult.: 1
No
Telecom Transformers 600 Ohms 600 Ohms TTC
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 793In Stock
4,38 €
3,47 €
3,34 €
3,10 €
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 265In Stock
6,20 €
5,65 €
5,46 €
5,32 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 180 uH 1.5 kV 0 C + 70 C Single 15 mm 13.7 mm 5.72 mm HD Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S 1 287In Stock
Cut Tape
2,74 €
2,11 €
2,06 €
Reel
1,75 €
1,51 €
Min.: 1
Mult.: 1
: 400
LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 8 855In Stock
Cut Tape
4,28 €
3,47 €
3,34 €
3,12 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 10 kHz to 1 MHz 700 uH 6.5 kV - 40 C + 85 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel, Cut Tape, MouseReel
HALO Electronics TGR01-7206V6LFTR
HALO Electronics Audio Transformers / Signal Transformers 500In Stock
Cut Tape
12,96 €
9,26 €
7,78 €
6,48 €
Reel
5,40 €
Min.: 1
Mult.: 1
: 300
TGR Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 191In Stock
Cut Tape
5,62 €
Reel
5,62 €
Min.: 1
Mult.: 1
: 100
ADTT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2.5 CORE & WIRE Transformer, 0.01 - 100 MHz, 50? 5In Stock
100Expected 10/02/2027
Cut Tape
6,24 €
5,88 €
5,68 €
5,54 €
Reel
5,54 €
Min.: 1
Mult.: 1
: 100
RF Transformers Transformer SMD/SMT 10 kHz to 100 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T2.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 341In Stock
Cut Tape
3,72 €
2,72 €
2,31 €
2,22 €
Reel
2,22 €
Min.: 1
Mult.: 1
: 500
TC4 Reel, Cut Tape, MouseReel