LAN Transformers Audio Transformers / Signal Transformers

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 440In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 125 C SMD-24 18.13 mm 12.2 mm 6.5 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 772In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 85 C SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 676In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 583In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 383In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 105In Stock
Min.: 1
Mult.: 1
: 850

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1 Ohms 2.5 Ohms 1.5 kV 0 C + 70 C Single DIP-16 12.7 mm 7.24 mm 5.33 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 160uH .3Ohms 1-Port 328In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 10 MHz to 100 MHz 160 uH 700 Ohms 200 Ohms 1.5 kV 0 C + 70 C 1 Channel 0.5 in x 0.38 in x 0.236 in 0.5 in 0.38 in 0.236 in Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port 43In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 350 uH 2 kV - 40 C + 85 C Single 12.7 mm 7.24 mm 5.08 mm EX2024 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PCMCIA 1-Port NonPoE 293In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 0 C + 70 C Single 0.5 in 0.347 in 0.082 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port 49In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 80

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 12.95 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 267In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 13.72 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 87In Stock
450Expected 14/09/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Quad 28.58 mm x 116 mm x 5.84 mm 28.58 mm 12.19 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por 363In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 6.73 mm 5.97 mm H1197 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 126In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 5.97 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port 205In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 13.64 mm x 14.99 mm x 6.22 mm 13.64 mm 14.99 mm 6.22 mm H2006 Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 4-Port 90In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.45 mm x 12.19 mm x 7.11 mm 28.45 mm 12.19 mm 7.11 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 62In Stock
1 200Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 0.5 in 0.358 in 0.236 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 40In Stock
2 400Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.4 mm 5.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 68In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 7.11 mm 6 mm H2260 Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 115In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 22In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 17.7 mm 12.2 mm 4.57 mm 5015 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 184In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 19.81 mm 19.56 mm 2.54 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 10In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 5In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 27.94 mm 7.54 mm 8.66 mm 5020 Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 72In Stock
600On Order
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape