SMD/SMT Audio Transformers / Signal Transformers

Results: 2 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 258In Stock
500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 80In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 325In Stock
500Expected 11/11/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 2 MHz to 280 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 174In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3.3 GHz to 5.9 GHz 50 Ohms - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 5500 - 7200 MHz, 50 Ohm 274In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5.5 GHz to 7.2 GHz - 55 C + 125 C Single 1.6 mm 0.79 mm 0.61 mm TCW2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 20 - 600 MHz, 50? 20In Stock
100Expected 24/08/2026
Min.: 1
Mult.: 1
: 100

RF Transformers Surface Mount RF Transformer SMD/SMT 20 MHz to 600 MHz - 20 C + 85 C Dual TT597 TX4 Reel, Cut Tape, MouseReel
Visaton Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems. Allows all 4 & 8ohm speakers 19In Stock
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 30 Hz to 22 kHz 6.7 kOhms 4 Ohms, 8 Ohms Single 43 mm 18.6 mm 36 mm
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 100uH 488In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 129In Stock
6 840On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 148In Stock
532Expected 11/12/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Tube
HALO Electronics Audio Transformers / Signal Transformers Genesus 0-70C Mini 1G For MiniPhy 225In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 237In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C Single 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 267In Stock
420Expected 25/09/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 170In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 179In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual, Quad SMD-48 27.69 mm 15.24 mm 7.62 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 197In Stock
924Expected 11/09/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:1 379In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers 10G PoE 100W 244In Stock
300Expected 04/09/2026
Min.: 1
Mult.: 1
: 300

PoE Transformers SMD/SMT 1 MHz to 600 MHz - 40 C + 85 C Quad 15.49 mm 15.24 mm 7.37 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100 TOPPER 659In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 80 MHz 420 uH 0 C + 70 C Single 25.4 mm 9.91 mm 5.97 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 1000BASE-T 1CT:1CT W/BST EXT TEMP TOPPER 244In Stock
640Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH - 40 C + 85 C Single 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 282In Stock
2 700Expected 16/10/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT 104In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 31 mm 12.25 mm 7.24 mm
HARTING Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR W/ POE 10In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/O POE 19In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,2.5 GbE,w CMC 357In Stock
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 0 C + 85 C Quad 16 mm 10.3 mm 4.1 mm SM42002EL Reel, Cut Tape, MouseReel