LAN Transformers Audio Transformers / Signal Transformers

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port 6 737In Stock
Min.: 1
Mult.: 1
Max.: 140

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 13.64 mm 13.64 mm 5.72 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR NPB 6 353In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

LAN Transformers SMD/SMT 100 MHz 350 uH 100 Ohms 1.5 kV - 40 C + 85 C Single 16.51 mm 9.14 mm 2.08 mm HX Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module 1 789In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 18.6 mm 16.5 mm 10.16 mm ETH1 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C 1 145In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 4 kV - 40 C + 105 C 1 Channel 30.6 mm 18.6 mm 9.6 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 341In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 2.5G / 5GB Base-T 1Port ETR 590In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 200 uH 1.5 kV - 40 C + 85 C 13.97 mm 12 mm WE-LAN Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 16 pin, 3Wire + T 1 802In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3 406In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 345In Stock
Min.: 1
Mult.: 1
: 1 400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 16.6 mm 9.5 mm 2.5 mm Exos Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 958In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single SMT 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 321In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 511In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 17 084In Stock
44 100Expected 04/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount 1 926In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 200 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G PoE 1:1 Surface Mount 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G 1:1 Surface Mount 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G PoE 1:1 Surface Mount 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 5G 1:1 Surface Mount 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST DP83TD510E 4532 350uH 1 Ch Sgl Pair Ether 12 601In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 105 C Single 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T SMD 1 Port Transfrmr 6 805In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 1 GHz 350 uH 1.5 kVAC - 40 C + 105 C Single 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 7 329In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT 24P pitch 1.27mm 1.5KVrms isolation. PoE 350mA 12 326In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers LAN Transformer SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 16.5 mm 9.6 mm 2.4 mm WE-LAN Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 791In Stock
12 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 12.8 mm 6.9 mm 5.65 mm SM91072AL-E AEC-Q200 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 206In Stock
Min.: 1
Mult.: 1

LAN Transformers Module Single 100B Tube