3D Audio Transformers / Signal Transformers

Results: 4 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
HARTING Audio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR 60In Stock
42,54 €
38,27 €
36,67 €
34,09 €
34,08 €
Min.: 1
Mult.: 1
Signal Transformers PoE SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 509In Stock
6,90 €
6,22 €
5,51 €
5,30 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 240In Stock
9,98 €
8,26 €
7,87 €
7,57 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 27.81 mm 12.19 mm 7.49 mm 5014 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1 034In Stock
3,76 €
3,39 €
3,10 €
3,04 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 12.7 mm 9.4 mm 5.08 mm Tube

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1 319In Stock
Cut Tape
2,84 €
2,58 €
2,40 €
2,33 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 2 000
Baluns Balun SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 6 888In Stock
Cut Tape
2,66 €
2,04 €
1,78 €
1,77 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 2 000
RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1 381In Stock
Cut Tape
3,48 €
2,81 €
2,09 €
1,92 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2 000
RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 46-1002MHz Imp. 1:1 75 ohm -40C +85C 4 000In Stock
Cut Tape
3,13 €
2,54 €
1,92 €
1,73 €
Reel
1,55 €
1,53 €
Min.: 1
Mult.: 1
: 2 000
Signal Transformers Baun SMD/SMT 46 MHz to 1.002 GHz 75 Ohms - 40 C + 85 C Single 3.81 mm 2.79 mm 2.72 mm MABA Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) 729In Stock
Cut Tape
8,33 €
7,52 €
7,22 €
6,99 €
Reel
5,65 €
Min.: 1
Mult.: 1
: 450
LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 412In Stock
6,10 €
5,51 €
4,25 €
4,15 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 951In Stock
Cut Tape
3,54 €
2,39 €
2,31 €
Reel
2,31 €
2,20 €
2,03 €
Min.: 1
Mult.: 1
: 500
TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 687In Stock
Cut Tape
3,54 €
2,59 €
Reel
2,20 €
2,03 €
Min.: 1
Mult.: 1
: 500
TC1 Reel, Cut Tape, MouseReel


Mini-Circuits Audio Transformers / Signal Transformers 1:2.78 CORE & WIRE Transformer, 40 - 1250 MHz, 75 Ohm 391In Stock
Cut Tape
4,18 €
Reel
4,18 €
3,91 €
Min.: 1
Mult.: 1
: 100
RF Transformers SMD/SMT 40 MHz to 1.25 GHz - 40 C + 65 C Single 7.11 mm 6.35 mm 4.19 mm TRS278 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke 844In Stock
11,18 €
7,21 €
5,89 €
4,76 €
3,69 €
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 813In Stock
6,90 €
6,22 €
5,93 €
5,75 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,10GbE,w CMC 949In Stock
Cut Tape
4,44 €
3,51 €
3,38 €
3,15 €
Reel
2,27 €
Min.: 1
Mult.: 1
: 800
LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz 0 C + 85 C Quad 16 mm 10.3 mm 4.1 mm SM43001EL Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 906In Stock
Cut Tape
6,87 €
6,86 €
Reel
6,85 €
5,82 €
Min.: 1
Mult.: 1
: 100
RF Transformers SMD/SMT 500 kHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 701In Stock
Cut Tape
4,56 €
3,40 €
2,97 €
2,84 €
Reel
2,83 €
2,67 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 5 MHz to 3 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 50P 2-Port w/Choke 855In Stock
10,27 €
8,75 €
8,59 €
8,32 €
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Octal 27.94 mm 12.19 mm 7.11 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 166In Stock
39,15 €
25,25 €
20,60 €
12,43 €
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual SMD-48 27.69 mm 15.24 mm 7.62 mm TG1G Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT 1 713In Stock
Cut Tape
3,13 €
2,54 €
2,02 €
1,83 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 2 000
RF Transformers SMD/SMT - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 355In Stock
8,42 €
7,60 €
7,18 €
6,94 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 13.7 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 1 901In Stock
7,45 €
6,73 €
6,46 €
6,20 €
Min.: 1
Mult.: 1
Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port 2 436In Stock
Cut Tape
4,71 €
4,62 €
4,29 €
3,96 €
Reel
3,45 €
Min.: 1
Mult.: 1
: 450
LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 25 C + 105 C Dual 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 300uH 1Ch Sgl Pair Ether 1 735In Stock
Cut Tape
2,26 €
2,17 €
2,16 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 2 000
Signal Transformers SMD/SMT 300 uH - 40 C + 105 C Single 4.7 mm 2.9 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel