3D Audio Transformers / Signal Transformers

Results: 4 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 813In Stock
7,08 €
6,76 €
6,17 €
5,91 €
Min.: 1
Mult.: 1
Signal Transformers Tube
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE 1 072In Stock
Cut Tape
2,83 €
2,18 €
1,88 €
1,81 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2 000
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:9 CORE & WIRE Transformer, 0.15 - 200 MHz, 50? 220In Stock
330Expected 08/02/2027
7,21 €
6,13 €
Min.: 1
Mult.: 1
RF Transformers Transformer SMD/SMT 150 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T9 Bulk
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 211In Stock
600On Order
14,64 €
12,44 €
12,20 €
11,75 €
Min.: 1
Mult.: 1
Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 523In Stock
Cut Tape
5,33 €
Reel
5,33 €
Min.: 1
Mult.: 1
: 100
RF Transformers SMD/SMT 500 kHz to 1.7 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 480In Stock
Cut Tape
4,42 €
3,27 €
2,81 €
2,75 €
Reel
2,75 €
Min.: 1
Mult.: 1
: 500
TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 303In Stock
1 000Expected 25/01/2027
Cut Tape
10,05 €
10,04 €
10,03 €
Reel
8,60 €
Min.: 1
Mult.: 1
: 500
TCM1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 505In Stock
Cut Tape
4,99 €
Reel
4,99 €
4,43 €
Min.: 1
Mult.: 1
: 100
RF Transformers SMD/SMT 20 MHz to 1.2 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2300 MHz, 50/75? 14In Stock
109,95 €
Min.: 1
Mult.: 1
Z7550 Tray
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 1 727In Stock
Cut Tape
3,10 €
2,98 €
2,88 €
2,80 €
Reel
2,27 €
Min.: 1
Mult.: 1
: 700
Signal Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 1 047In Stock
8,22 €
4,67 €
4,42 €
4,15 €
4,04 €
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
iNRCORE Audio Transformers / Signal Transformers RF BALUN 75/100OHM 3In Stock
1 190,61 €
Min.: 1
Mult.: 1
HFBM Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1 109In Stock
4,71 €
4,40 €
4,27 €
4,09 €
Min.: 1
Mult.: 1
ISDN Transformers ISDN Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE+ 1 814In Stock
Cut Tape
1,92 €
1,58 €
1,31 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 2 000
Signal Transformers PoE SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45-1000Mhz 1:1 75ohm Transformer 1 998In Stock
Cut Tape
6,52 €
5,57 €
4,83 €
4,53 €
Reel
3,11 €
Min.: 1
Mult.: 1
: 1 000
LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.51 mm 1.75 mm 2.92 mm RFXF0009H Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 262In Stock
9,08 €
8,54 €
7,14 €
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 341In Stock
10,73 €
9,81 €
9,42 €
9,14 €
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 989In Stock
550Expected 27/11/2026
11,46 €
10,48 €
10,03 €
9,68 €
Min.: 1
Mult.: 1
Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube

MACOM Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM- 1 780In Stock
5,52 €
4,29 €
4,12 €
4,00 €
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 5 MHz to 1.2 GHz - 40 C + 85 C 1 Channel 3.97 mm 2.79 mm 2.79 mm
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0138Ohm Planar Trnsfmr 143In Stock
14,64 €
12,44 €
12,20 €
11,75 €
Min.: 1
Mult.: 1
Planar Quick Connect 200 kHz to 700 kHz 768 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 12.1 mm PL300 Tray
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
42,06 €
37,57 €
34,64 €
33,97 €
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 136In Stock
15,61 €
14,07 €
13,49 €
12,61 €
Min.: 1
Mult.: 1
No
Tube
TTM Technologies BD3238N5050AHF
TTM Technologies Audio Transformers / Signal Transformers 7 800In Stock
Cut Tape
0,506 €
0,461 €
0,431 €
0,418 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
Pulse Electronics H1086NLT
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 890In Stock
Cut Tape
5,74 €
5,18 €
4,97 €
4,82 €
Reel
4,44 €
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel
HALO Electronics TG10G-E12NZ5LF
HALO Electronics Audio Transformers / Signal Transformers 10G SMD ISOLATION MODULE 447In Stock
8,63 €
8,23 €
7,98 €
7,72 €
Min.: 1
Mult.: 1
Signal Transformers Tube