Transformers Audio Transformers / Signal Transformers

Results: 4 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE+ 1 854In Stock
Cut Tape
1,86 €
1,53 €
1,26 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2 000
PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45-1000Mhz 1:1 75ohm Transformer 1 998In Stock
Cut Tape
4,30 €
3,02 €
2,64 €
Reel
2,25 €
2,16 €
1,95 €
Min.: 1
Mult.: 1
: 1 000
LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.51 mm 1.75 mm 2.92 mm RFXF0009H Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 534In Stock
9,64 €
8,93 €
8,07 €
7,84 €
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 341In Stock
10,23 €
9,50 €
9,01 €
8,73 €
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 460In Stock
1 100Expected 16/11/2026
11,10 €
10,23 €
9,72 €
9,38 €
Min.: 1
Mult.: 1
Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 108Ohm Prim. DCR 120Ohm sec 647In Stock
1 188Expected 08/12/2026
5,42 €
4,07 €
3,98 €
3,76 €
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 470 Ohms TTC Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1 491In Stock
Cut Tape
6,66 €
6,10 €
5,96 €
5,63 €
Reel
5,63 €
Min.: 1
Mult.: 1
: 500
ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 490In Stock
1 500Expected 08/03/2027
Cut Tape
3,43 €
2,31 €
1,92 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 500
TC3 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 396In Stock
7,13 €
6,49 €
6,31 €
5,94 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 89In Stock
1 500Expected 09/11/2026
Cut Tape
10,44 €
9,73 €
9,10 €
Reel
9,10 €
Min.: 1
Mult.: 1
: 500
RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 600mA 24-Pin 1-Port 248In Stock
24,79 €
15,97 €
13,04 €
10,54 €
Min.: 1
Mult.: 1
LAN Transformers TG10G Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 813In Stock
7,08 €
6,76 €
6,17 €
5,91 €
Min.: 1
Mult.: 1
Isolation Transformers Tube
iNRCORE Audio Transformers / Signal Transformers XFMR 1CT:1CT 0.2OHM PRIM 1500V
1 200On Order
Cut Tape
57,53 €
52,24 €
49,75 €
48,81 €
Reel
48,81 €
Min.: 1
Mult.: 1
: 400
Copperhead Reel, Cut Tape
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE 1 072In Stock
Cut Tape
2,74 €
2,11 €
1,82 €
1,75 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 2 000
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 263In Stock
225Expected 05/02/2027
14,18 €
12,05 €
11,82 €
11,38 €
Min.: 1
Mult.: 1
Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 415In Stock
8,29 €
7,48 €
7,18 €
6,96 €
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 183In Stock
520Expected 04/06/2027
12,37 €
8,82 €
7,42 €
6,18 €
Min.: 1
Mult.: 1
LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 400 nH 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 1 047In Stock
13,66 €
4,67 €
4,42 €
4,15 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube

MACOM Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM- 1 912In Stock
5,35 €
4,15 €
3,99 €
3,87 €
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 5 MHz to 1.2 GHz - 40 C + 85 C 1 Channel 3.97 mm 2.79 mm 2.79 mm
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
40,74 €
36,39 €
34,79 €
33,63 €
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
TTM Technologies BD3238N5050AHF
TTM Technologies Audio Transformers / Signal Transformers 7 800In Stock
Cut Tape
0,49 €
0,446 €
0,417 €
0,405 €
Reel
0,241 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers MDL SGL 1000B 1:1 SMT TU PBC 68In Stock
48,13 €
43,71 €
42,07 €
40,02 €
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 15.113 mm 13.1572 mm 6.1214 mm 1000B Tube
Pulse Electronics H1086NLT
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 890In Stock
Cut Tape
5,56 €
5,01 €
4,82 €
4,67 €
Reel
4,29 €
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel
HALO Electronics TG10G-E12NZ5LF
HALO Electronics Audio Transformers / Signal Transformers 10G SMD ISOLATION MODULE 447In Stock
8,63 €
8,23 €
7,98 €
7,72 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Tube
Pulse Electronics Audio Transformers / Signal Transformers 7uH 3KV 1:1:2 2% AEC-Q200 752In Stock
3,74 €
3,24 €
3,14 €
3,04 €
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube