Transformers Audio Transformers / Signal Transformers

Results: 4 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 8 855In Stock
Cut Tape
4,28 €
3,47 €
3,34 €
3,12 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 10 kHz to 1 MHz 700 uH 6.5 kV - 40 C + 85 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel, Cut Tape, MouseReel
Pulse Electronics CX2024NL
Pulse Electronics Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr 1 000In Stock
3,04 €
2,76 €
2,57 €
2,49 €
Min.: 1
Mult.: 1
RF Transformers Module SMD/SMT 50 MHz to 1 GHz 0 C + 70 C Dual 27.813 mm 15.367 mm 7.239 mm CX Tray
Pulse Electronics PE-65728NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1 327In Stock
Cut Tape
3,83 €
3,47 €
3,23 €
2,59 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 850
Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single 0.495 in 0.28 in 0.2 in Reel, Cut Tape, MouseReel
Pulse Electronics T1142NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 325In Stock
9,50 €
8,44 €
8,11 €
7,82 €
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Octal 28.58 mm 16.26 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 389In Stock
4,26 €
3,85 €
3,59 €
3,48 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 271In Stock
4,18 €
3,78 €
3,58 €
3,46 €
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 61In Stock
20,14 €
17,79 €
17,12 €
16,35 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm Tray
Coilcraft Audio Transformers / Signal Transformers DA2062 PoE Trnsfmr For DPA423G 400In Stock
Cut Tape
5,84 €
4,54 €
4,35 €
4,22 €
Reel
3,72 €
Min.: 1
Mult.: 1
: 400
PoE Transformers Flyback DA2062 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V 5 147In Stock
Cut Tape
4,61 €
3,65 €
3,52 €
3,28 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 540
1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 402In Stock
Cut Tape
5,25 €
4,48 €
4,30 €
4,16 €
Reel
3,32 €
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 176In Stock
Cut Tape
6,59 €
5,96 €
5,47 €
5,44 €
Reel
5,43 €
Min.: 1
Mult.: 1
: 350
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Dual 18.44 mm 13.67 mm 5.87 mm HX Reel, Cut Tape
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband 588In Stock
Cut Tape
2,85 €
2,30 €
2,29 €
Reel
1,94 €
1,85 €
Min.: 1
Mult.: 1
: 600
RF Transformers SMD/SMT 800 kHz to 60 MHz - 40 C + 85 C Single 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
16,00 €
14,76 €
13,36 €
12,86 €
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 500In Stock
Cut Tape
3,19 €
2,59 €
2,49 €
2,33 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 531.25MHz 399In Stock
9,99 €
6,45 €
5,26 €
4,26 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 7.5 uH 1.5 kV Single SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
iNRCORE Audio Transformers / Signal Transformers 16In Stock
68,22 €
61,01 €
56,00 €
55,19 €
Min.: 1
Mult.: 1
High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 46In Stock
Cut Tape
5,99 €
5,13 €
4,92 €
4,76 €
Reel
4,20 €
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 21W 21uH 3.3V 6.2A 55In Stock
Cut Tape
5,50 €
4,27 €
4,09 €
3,97 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 3.3 V 0.91 A 127In Stock
700On Order
Cut Tape
3,20 €
2,60 €
2,49 €
2,34 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 350
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:2 0.130-285 MHz 301In Stock
500Expected 08/01/2027
Cut Tape
4,68 €
3,71 €
Reel
3,16 €
3,02 €
2,98 €
Min.: 1
Mult.: 1
: 250
RF Transformers SMD/SMT 130 kHz to 285 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 1In Stock
500Expected 18/12/2026
Cut Tape
3,53 €
2,87 €
2,84 €
Reel
2,42 €
2,30 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 43In Stock
4,33 €
3,41 €
3,29 €
3,07 €
Min.: 1
Mult.: 1
RF Transformers WB Tube
iNRCORE Audio Transformers / Signal Transformers 17In Stock
46,10 €
41,19 €
36,65 €
36,05 €
Min.: 1
Mult.: 1
Ethernet Transformers Module 1500 Vrms - 40 C + 85 C 23.62 mm 12.7 mm 5.96 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 10In Stock
7,61 €
6,87 €
6,58 €
6,37 €
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 120 uH 1.5 kV - 40 C + 105 C Single 18.16 mm 18.16 mm 6.6 mm Tube
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 55In Stock
8,26 €
7,45 €
7,15 €
6,92 €
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm B0570 Tray