1068 Audio Transformers / Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST7540 1 mH - 407In Stock
1 120Expected 02/03/2027
Cut Tape
3,13 €
2,83 €
2,72 €
2,63 €
Reel
2,51 €
Min.: 1
Mult.: 1
: 140
Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 281In Stock
ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C Octal 28.58 mm 16.26 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 140In Stock
ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C 8 Channel 28.58 mm 16.26 mm 5.84 mm Reel, Cut Tape, MouseReel