56 uF 25 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 160volts 56uF AEC-Q200 Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

56 uF 160 V 12.5 mm 25 mm 5 mm Electrolytic Capacitors 1000 Hours 20 % 270 mA - 40 C + 150 C Straight Radial UBX AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 56uF 160V 20% AEC-Q200 Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 160 VDC 12.5 mm 25 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 270 mA - 40 C + 150 C Straight Radial UBX AEC-Q200 Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 56uF 450 Volts 20% AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

56 uF 50 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 56uF 250V 20% Aluminum Capacitor Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 250 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 310 uA - 25 C + 105 C Straight Radial Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 350VDC 56uF Tol 20% 16x25mm AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

56 uF 350 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 1.13 A - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 220VDC 56uF Tol 20% 10x25mm AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

56 uF 220 VDC 10 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 345 mA - 40 C + 105 C Straight Radial KXJ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 56uF 20% 400V Long Life Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

56 uF 400 VDC 14.5 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 480 mA - 40 C + 105 C Straight Radial KXL
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 56uF 20% 420V Long Life Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

56 uF 420 VDC 14.5 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 490 mA - 40 C + 105 C Straight Radial KXL
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
56 uF 400 VDC 12.5 mm 25 mm 12000 Hour 20 % 500 mA - 40 C + 105 C Formed/Cut Radial KXN
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
56 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 500 mA - 40 C + 125 C Straight Radial GXM
Rubycon 400BXG56MEFC16X25
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
Min.: 1
Mult.: 1

56 uF 400 VDC 16 mm 25 mm 20 % - 40 C + 105 C Radial
Rubycon 420EXW56MEFR18X25
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
Min.: 500
Mult.: 500

56 uF 420 VDC 18 mm 25 mm 7.5 mm 5000 Hour 20 % - 40 C + 125 C Radial
Rubycon 450BXG56MEFC18X25
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked
Min.: 1
Mult.: 1

56 uF 450 VDC 18 mm 25 mm 20 % - 40 C + 105 C Radial
Chemi-Con EKXN421ELL560MK25S
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

56 uF 420 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 500 mA - 40 C + 105 C Straight Radial KXN