Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industry Film Capacitors 0.01uF 16VDC 5% PPS FILM 0805
36 490Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0047uF 16VDC 5% PPS FILM 0805
57 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 8200pF 16VDC 2% PPS FILM 0805
20 814On Order
Min.: 1
Mult.: 1
: 3 000

8.2 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 100pF 50VDC 5% PPS FILM 0805
41 627Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

100 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.18uF 50VDC 2% PPS FILM 2416
15 287On Order
Min.: 1
Mult.: 1
: 2 000

180 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 680pF 50VDC 2% PPS FILM 0805
15 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .047uF 10% 1812 646In Stock
1 400Expected 10/02/2027
Min.: 1
Mult.: 1
: 700

47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .1uF 10% 4030 1 079In Stock
775Expected 31/08/2026
Min.: 1
Mult.: 1
: 775

100 nF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% 4030 673In Stock
Min.: 1
Mult.: 1
: 775

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1uF 20% 63V 1 162In Stock
Min.: 1
Mult.: 1
: 700

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Reel, Cut Tape
WIMA Film Capacitors 2uF 100 Volts 10% 27In Stock
1 000Expected 31/03/2027
Min.: 1
Mult.: 1

2.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 140 C SMD-PPS Bulk
KEMET Film Capacitors 100volts 0.10uF 10% LS 5mm
8 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

100 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 100volts 0.047uF 10% LS 5mm
6 000Expected 15/10/2026
Min.: 1
Mult.: 1

47 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 8 mm (0.315 in) General Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) SMR Bulk
KEMET Film Capacitors 0.47uF 50V 5%
2 864Expected 03/09/2026
Min.: 1
Mult.: 1

470 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 30 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C SMR Bulk
Panasonic Industry Film Capacitors .082uF 100VDC 2% PPS FLM 2820
372Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 500

82 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1500pF 16VDC 2% PPS FILM 0603
7 922Expected 03/12/2026
Min.: 1
Mult.: 1
: 4 000

1.5 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.039uF 16VDC 2% PPS FILM 1206
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

39 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 680pF 16VDC 2% PPS FILM 0603
7 982On Order
Min.: 1
Mult.: 1
: 4 000

680 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1200pF 50VDC 2% PPS FILM 0805
9 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

1.2 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210
4 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

12 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 330pF 50VDC 2% PPS FILM 0805
5 900Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

330 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 330pF 50VDC 5% PPS FILM 0805
3 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

330 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 470pF 50VDC 5% PPS FILM 0805
8 200Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

470 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 0.22uF 100V 5%
992Expected 01/03/2027
Min.: 1
Mult.: 1

220 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C SMR Bulk
WIMA Film Capacitors 63V .1uF 10% 2824
2 900Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 500

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel