Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 250C
2 079On Order
Min.: 1
Mult.: 1
: 750

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 63 Volts 10%
1 496Expected 06/01/2027
Min.: 1
Mult.: 1
: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
1 491On Order
Min.: 1
Mult.: 1
: 750

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220
3 590Expected 18/11/2026
Min.: 1
Mult.: 1

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
Knowles / Illinois Capacitor Film Capacitors 0.022uF 16V 5%
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

22 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 3216 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.022uF 5% 3 500Factory Stock Available
Min.: 3 500
Mult.: 3 500
: 3 500

22 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel
WIMA Film Capacitors 0.047 uF 630 VDC 0.1
1 672On Order
Min.: 1
Mult.: 1
: 600

47 nF 630 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
287On Order
Min.: 1
Mult.: 1
: 400

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PPS 0.47 uF 100 VDC 7.2x6.1x5 SC2824
1 496Expected 31/08/2026
Min.: 1
Mult.: 1

470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
Knowles / Illinois Capacitor Film Capacitors 1206 50V 4700pF
520Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 3216 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Film Capacitors 1206 50V 6800pF
2 644Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 3216 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.033 uF 100 VDC 0.1
1 320Expected 03/03/2027
Min.: 1
Mult.: 1

33 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Blister Pack
Knowles / Illinois Capacitor Film Capacitors 1913 50V 0.047uF 3 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 4833 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V .10uF 1210 Diel= PPS Tol 2% Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000

16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 55 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50/63V .015uF 1210 D iel= PPS Tol 5% Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000

50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 25 C + 70 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V 1000pF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

1 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 1000pF 5% 1206 Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

1 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 1000pF 10% 1206 Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

1 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 10 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.01uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 2 % 1.14 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.015uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

15 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.015uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000

15 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC 5 % - 55 C + 125 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V 0.015uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

15 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.018uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

18 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.022uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

22 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.027uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

27 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel