Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 16V 3300pF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 3300pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.033uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3 500

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.039uF 5% 1206 Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

39 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.039uF 10% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

39 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 10 % 1206 (3216 metric) CB PPS Reel
KYOCERA AVX Film Capacitors 16V 4700pF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 5600pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

5.6 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 6800pF 5% 1206 Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

6.8 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 0.0082uF 125C 12 06 PPS 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Polyphenylene Sulfide (PPS) CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.01uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3 500

10 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.01uF 10% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

10 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 1500pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

1.5 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 2200PF 50V 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

2.2 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 2200pF 10% 1206 Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

2.2 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 3300pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000

3.3 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC 5 % - 55 C + 125 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50V 3300pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

3.3 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 4700pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 6800pF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50V 8200pF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 500
Mult.: 3 500

8.2 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V 0.1uF 10% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V .047uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

47 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 47nF 5% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

47 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors FILM CHIP Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500

56 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Film Capacitors 10 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Bulk
KYOCERA AVX Film Capacitors 16V 0.068uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

68 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 16V 68nF 5% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

68 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel