Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 16V .082uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

82 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.015uF 2% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

15 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 15nF 5% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

15 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.018uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

18 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 22nF 5% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 27nF 5% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000

27 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Bulk
KYOCERA AVX Film Capacitors 50V 0.033uF 2% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

33 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 2 % 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 33nF 5% 1210 Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.039uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

39 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 40 VAC - 40 C + 60 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.1uF 2% Non-Stocked Lead-Time 7 Weeks
Min.: 3 600
Mult.: 3 600
: 3 600

100 nF 40 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors - 25 C + 70 C CB PPS Reel
KYOCERA AVX Film Capacitors 50V 0.068uF 5% Non-Stocked Lead-Time 7 Weeks
Min.: 900
Mult.: 900
: 900

68 nF 40 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors - 25 C + 70 C CB PPS Reel
Panasonic Industry Film Capacitors .012uF 100V 5% PPS FILM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

12 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Industry Film Capacitors .12uF 100V 2% PPS FILM 2820 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 500

120 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3.4 mm (0.134 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .12uF 100VDC 5% PPS FLM 2820 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 500

120 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2 Pin 3.4 mm (0.134 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .015uF 100VDC 5% PPS FLM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2 mm (0.079 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .018uF 100VDC 2% PPS FLM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

18 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2 mm (0.079 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .018uF 100V 5% PPS FILM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

18 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2 mm (0.079 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Industry Film Capacitors .18uF 100V 2% PPS FILM 2825 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

180 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 2 % 4 mm (0.157 in) 2825 (7163 metric) ECHU(C) Reel
Panasonic Industry Film Capacitors .18uF 100V 5% PPS FILM 2825 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

180 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 5 % 2 Pin 4 mm (0.157 in) 2825 (7163 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Industry Film Capacitors .027uF 100V 2% PPS FILM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

27 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Industry Film Capacitors .027uF 100VDC 5% PPS FLM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

27 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2.8 mm (0.11 in) 1913 (4833 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .033uF 100VDC 5% PPS FLM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

33 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 1.8 mm (0.071 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .039uF 100VDC 2% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

39 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 mm (0.079 in) 2416 (6041 metric) ECHU(C) Reel
Panasonic Industry Film Capacitors .039uF 100VDC 5% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

39 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 mm (0.079 in) 2416 (6041 metric) ECHU(C) Reel
Panasonic Industry Film Capacitors .056uF 100V 2% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

56 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel