Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industry Film Capacitors 0.015uF 50VDC 2% PPS FILM 1210 13 075In Stock
Min.: 1
Mult.: 1
: 2 000

15 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 2200pF 50VDC 2% PPS FILM 0805 10 761In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

2.2 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.022uF 50VDC 2% PPS FILM 1210 21 541In Stock
Min.: 1
Mult.: 1
: 2 000

22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.22uF 50VDC 2% PPS FILM 2416 17 207In Stock
16 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.22uF 50VDC 5% PPS FILM 2416 11 716In Stock
10 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3300pF 50VDC 5% PPS FILM 1206 15 447In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 6 063In Stock
Min.: 1
Mult.: 1
: 2 000

33 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.039uF 50VDC 2% PPS FILM 1210 7 726In Stock
Min.: 1
Mult.: 1
: 2 000

39 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0047uF 50VDC 2% PPS FILM 1206 18 573In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0047uF 50VDC 5% PPS FILM 1206 12 796In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.047uF 50VDC 5% PPS FILM 1913 11 715In Stock
Min.: 1
Mult.: 1
: 3 000

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 6800pF 50VDC 2% PPS FILM 1206 9 708In Stock
4 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.068uF 50VDC 5% PPS FILM 1913 4 382In Stock
Min.: 1
Mult.: 1
: 3 000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.047uF 5% 4 347In Stock
4 500Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 250

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 2.3 mm (0.091 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.1uF 2% 2 925In Stock
Min.: 1
Mult.: 1
: 3 000

100 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.7 mm (0.185 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 2 mm (0.079 in) 1812 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.1uF 5% 2 909In Stock
Min.: 1
Mult.: 1
: 3 000

100 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.7 mm (0.185 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 2 mm (0.079 in) 1812 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.47uF 5% LS 10.2mm 303In Stock
Min.: 1
Mult.: 1
: 800

470 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.10uF 5% LS 5.7mm 2 639In Stock
2 100Expected 02/04/2027
Min.: 1
Mult.: 1
: 2 100

100 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1uF 63V 5% 1 426In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.1uF 400V 5% 1 100In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) General Film Capacitors 200 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 1uF 100V 5% 653In Stock
1 600Expected 06/05/2027
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors .001uF 100V 5% 5 884In Stock
Min.: 1
Mult.: 1

1 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 50V 1uF 5% LS=5mm 2 999In Stock
Min.: 1
Mult.: 1
Max.: 2 000

1 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 30 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.0022uF 100V 5% 6 666In Stock
Min.: 1
Mult.: 1

2.2 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.047uF 50V 5% 3 775In Stock
Min.: 1
Mult.: 1

47 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk