Polyphenylene Sulfide (PPS) Film Capacitors

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 0.47uF 100V 5% 2 675In Stock
Min.: 1
Mult.: 1
Max.: 4 000

470 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C SMR Bulk
KYOCERA AVX Film Capacitors 16V 0.033uF 2% 3 200In Stock
Min.: 1
Mult.: 1
: 3 500

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .01uF 100VDC 5% PPS FLM 1913 445In Stock
Min.: 1
Mult.: 1
: 3 000

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .012uF 100VDC 2% PPS FLM 1913 731In Stock
Min.: 1
Mult.: 1
: 3 000

12 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .015uF 100V 2% PPS FILM 1913 1 429In Stock
Min.: 1
Mult.: 1
: 3 000

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2 mm (0.079 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .15uF 100VDC 2% PPS FLM 2825 924In Stock
Min.: 1
Mult.: 1
: 1 000

150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 2 % 3.4 mm (0.134 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .15uF 100V 5% PPS FILM 2825 301In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 5 % 2 Pin 3.4 mm (0.134 in) 2825 (7163 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .022uF 100VDC 2% PPS FLM 1913 211In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .022uF 100VDC 5% PPS FLM 1913 1 311In Stock
Min.: 1
Mult.: 1
: 2 000

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .22uF 100V 2% PPS FILM 2825 783In Stock
2 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 000

220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 2 % 2 Pin 4.8 mm (0.189 in) 2825 (7163 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .22uF 100V 5% PPS FILM 2825 907In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

220 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 5 % 2 Pin 4.8 mm (0.189 in) 2825 (7163 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .033uF 100V 2% PPS FILM 2416 118In Stock
Min.: 1
Mult.: 1
: 3 000

33 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 1.8 mm (0.071 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .047uF 100VDC 2% PPS FLM 2416 1 200In Stock
Min.: 1
Mult.: 1
: 2 000

47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .082uF 100VDC 5% PPS FLM 2820 256In Stock
1 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

82 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2.8 mm (0.11 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 100pF 16VDC 5% PPS FILM 0603 12 600In Stock
Min.: 1
Mult.: 1
: 4 000

100 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 120pF 16VDC 2% PPS FILM 0603 4 465In Stock
Min.: 1
Mult.: 1
: 4 000

120 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 120pF 16VDC 5% PPS FILM 0603 4 352In Stock
Min.: 1
Mult.: 1
: 4 000

120 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1200pF 16VDC 2% PPS FILM 0603 3 501In Stock
Min.: 1
Mult.: 1
: 4 000

1.2 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1200pF 16VDC 5% PPS FILM 0603 2 858In Stock
Min.: 1
Mult.: 1
: 4 000

1.2 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.012uF 16VDC 5% PPS FILM 1206 3 994In Stock
Min.: 1
Mult.: 1
: 3 000

12 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 150pF 16VDC 2% PPS FILM 0603 6 114In Stock
Min.: 1
Mult.: 1
: 4 000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 150pF 16VDC 5% PPS FILM 0603 5 727In Stock
Min.: 1
Mult.: 1
: 4 000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1500pF 16VDC 5% PPS FILM 0603 4 808In Stock
Min.: 1
Mult.: 1
: 4 000

1.5 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 180pF 16VDC 5% PPS FILM 0603 3 889In Stock
Min.: 1
Mult.: 1
: 4 000

180 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 1800pF 16VDC 2% PPS FILM 0603 6 536In Stock
Min.: 1
Mult.: 1
: 4 000

1.8 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel