Panasonic FP Series Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 560uF 20% Anti-Vibe AEC-Q200 241In Stock
500Expected 24/09/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD 92In Stock
5 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 1 000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 6.3 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6x8mm AEC-Q200 1 347In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 6.3V ELECT FP SMD 3 584In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD 983In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 6.3 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% 6x8mm AEC-Q200 1 677In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 390UF 35V ELECT FP SMD 982In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 390 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 390uF 20% Anti-Vibe AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 390 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% 6x8mm AEC-Q200 1 460In Stock
Min.: 1
Mult.: 1
: 900

Low ESR Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% Anti-Vibe AEC-Q200 1 142In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% ESR 0.052ohm AECQ200 877In Stock
2 000Expected 17/09/2026
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 1 mF 25 VDC 10 mm 20 mm 52 mOhms 4000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% ESR 0.038ohm AECQ200 751In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

General Purpose Electrolytic Capacitors Radial 1.5 mF 25 VDC 12.5 mm 20 mm 38 mOhms 5000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1300uF 20% ESR 0.030ohm AECQ200 1 169In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 1.3 mF 35 VDC 12.5 mm 25 mm 30 mOhms 5000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 510uF 20% ESR 0.068ohm AECQ200 1 878In Stock
Min.: 1
Mult.: 1
: 500

General Purpose Electrolytic Capacitors Radial 510 uF 35 VDC 10 mm 16 mm 68 mOhms 4000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD 1In Stock
26 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD
13 906On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

High Temp Electrolytic Capacitors SMD/SMT 10 uF 16 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 25V ELECT FP SMD
35 636On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 470UF 25V ELECT FP SMD
7 500Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 470 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100uF 50VDC 20%
14 963On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 180 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 120 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200
4 500On Order
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FP SMD
3 818Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1500uF 6.3V ELECT FP SMD
1 908On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1.5 mF 6.3 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% Anti-Vibe AEC-Q200
1 320Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 180 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% 8x10.2mm AEC-Q200
994Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour