X1 Safety Capacitors

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 983In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 1 431In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.10uF 10% LS=15MM AEC-Q200 2 040In Stock
Min.: 1
Mult.: 1
Max.: 700

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.1uF 10% 308In Stock
Min.: 1
Mult.: 1
: 340

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Ammo Pack
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=22.5mm AEC-Q200 28In Stock
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=22.5mm AEC-Q200 1 315In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X1 Rad 1 347In Stock
Min.: 1
Mult.: 1
Max.: 1 000

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk
KEMET Safety Capacitors .1UF 1000V 10% 914In Stock
3 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2 000

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 0.1 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors .15uF 440VAC 10% X1 Rad 916In Stock
Min.: 1
Mult.: 1

150 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Bulk
KEMET Safety Capacitors 440VAC 0.15uF 10% LS=22.5mm AEC-Q200 3 215In Stock
Min.: 1
Mult.: 1

150 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors .22uF 440VAC 10% X1 Rad 315In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.22uF 110C 20% LS=22.5mm 80In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.33uF 10% LS=22.5mm AEC-Q200 900In Stock
Min.: 1
Mult.: 1

330 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.33uF 10% LS=22.5mm AEC-Q200 1 718In Stock
Min.: 1
Mult.: 1

330 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.15uF 10% LS=27.5mm AEC-Q200 826In Stock
Min.: 1
Mult.: 1

150 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=27.5mm AEC-Q200 184In Stock
1 224Expected 06/10/2026
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors .68uF 440VAC 10% X1 Rad 62In Stock
704Expected 02/10/2026
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 1uF 440VAC 10% X1 Rad 3In Stock
1 280On Order
Min.: 1
Mult.: 1
Max.: 512

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 440VAC 1uF 10% LS=27.5mm AEC-Q200 15In Stock
5 298On Order
Min.: 1
Mult.: 1
Max.: 512

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 1.2uF 10% LS=27.5mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

1.2 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=27.5mm AEC-Q200 650In Stock
Min.: 1
Mult.: 1
Max.: 448

1.5 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=37.5mm AEC-Q200 20In Stock
Min.: 1
Mult.: 1

560 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 330vac 0.047uF 20% 99In Stock
2 000Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 4 000

47 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R49_X1 330 Bulk
KEMET Safety Capacitors 330vac 0.1uF 20% 574In Stock
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk
KEMET Safety Capacitors 800V 0.1uF 110C 10% LS=15mm 61In Stock
2 100Expected 27/10/2026
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R49_X1 330 Tray