X1 Safety Capacitors

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 0.1 uF 10% 310 VAC 800 VDC 489In Stock
Min.: 1
Mult.: 1

100 nF X1 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R49_X1 310 Bulk
KEMET Safety Capacitors 330vac 0.1uF 10% 49In Stock
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R49_X1 310 Bulk
KEMET Safety Capacitors 330vac 0.47uF 20% 52In Stock
4 320On Order
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R49_X1 310 Bulk
KEMET Safety Capacitors 330vac 0.47uF 20% 358In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R49_X1 310 Bulk
KEMET Safety Capacitors 330V 1uF 0.2 494In Stock
960Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 960

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 25 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R49_X1 330 Tray
KEMET Safety Capacitors 330vac 2.2uF 10% 228In Stock
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R49_X1 330 Tray
KEMET Safety Capacitors 330vac 4.7uF 10% 191In Stock
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R49_X1 330 Tray
Vishay / BC Components Safety Capacitors .15uF 20% 275volts 47In Stock
Min.: 1
Mult.: 1

150 nF X1 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 275volts 138In Stock
Min.: 1
Mult.: 1

100 nF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Bulk
TDK B32912A3224K000
TDK Safety Capacitors 0.22uF 330volts 10% X1 2 100In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Bulk
TDK B32914A3225M
TDK Safety Capacitors 2.2uF 330volts 20% X1 417In Stock
2 160On Order
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914x3 Bulk
TDK B32914A3474M189
TDK Safety Capacitors 0.47uF 330volts 20% X1 869In Stock
Min.: 1
Mult.: 1
: 350

470 nF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors 0.068uF 530Vac X1 MKP 20% LS=15mm 850In Stock
Min.: 1
Mult.: 1

68 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=37.5mm AEC-Q200 104In Stock
Min.: 1
Mult.: 1

820 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 1.2uF 10% LS=37.5mm AEC-Q200 42In Stock
Min.: 1
Mult.: 1

1.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
WIMA Safety Capacitors 0.1uF 10% 440V 6x15x26.5 734In Stock
3 000Expected 30/09/2026
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP X1 R Bulk
WIMA Safety Capacitors 0.1uF 305 Volts 20% PCM 10 3 166In Stock
Min.: 1
Mult.: 1

100 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-X2 Bulk
WIMA Safety Capacitors 305 Volts .1uF 10% PCM15 1 898In Stock
Min.: 1
Mult.: 1

100 nF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.33 uF 305 VAC 10% 203In Stock
Min.: 1
Mult.: 1

330 nF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-X2 Bulk
WIMA Safety Capacitors 1uF 305 Volts 10% PCM 22.5 1 302In Stock
Min.: 1
Mult.: 1

1 uF X1 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 5.6 uF 305 VAC 19x32x41.5 PCM 37.5 161In Stock
Min.: 1
Mult.: 1

5.6 uF X1 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 32 mm MKP-X2 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 440volts
2 100Expected 12/11/2026
Min.: 1
Mult.: 1

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts
970On Order
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381 Bulk
TDK Safety Capacitors 0.1uF 330volts 20% X1
10 735On Order
Min.: 1
Mult.: 1
: 900

100 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors 0.047uF 330volts 20% X1
8 000Expected 28/12/2026
Min.: 1
Mult.: 1

47 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk