X1 Safety Capacitors

Results: 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 0.33uF 330volts 20% X1
9 905Expected 18/01/2027
Min.: 1
Mult.: 1

330 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912x3 Bulk
TDK Safety Capacitors 3.3uF 330volts 20% X1
513Expected 14/09/2026
Min.: 1
Mult.: 1

3.3 uF X1 330 VAC Radial 37.5 mm (1.476 in) 760 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3291*A/B3 - X1 Standard Bulk
WIMA Safety Capacitors MKP X1 R 0.15 F 440 VAC 9x19x31.5 PCM27.5 1 116In Stock
Min.: 1
Mult.: 1

150 nF X1 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R
Vishay / BC Components Safety Capacitors 1uF 480Vac 20%
390On Order
Min.: 1
Mult.: 1

1 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 31 mm F340X1 Bulk
KEMET Safety Capacitors 440V 1kVDC 0.33uF 20% LS=22.5mm
1 672On Order
Min.: 1
Mult.: 1
Max.: 836

330 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm
776On Order
Min.: 1
Mult.: 1
Max.: 342

220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Tray
KEMET Safety Capacitors .022uF 440VAC 10% X1 Rad 1In Stock
Min.: 1
Mult.: 1

22 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.47uF 10% LS=27.5mm
1 152Expected 28/05/2027
Min.: 1
Mult.: 1

470 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 440VAC 1uF 10% LS=37.5mm AEC-Q200
540Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 216

1 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm R47 V057 AEC-Q200 Bulk
TDK B32912B3154M189
TDK Safety Capacitors 0.15uF 330volts 20% X1
10 800On Order
Min.: 1
Mult.: 1
: 900

150 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
KEMET Safety Capacitors 330V 0.47uF 20% LS=22.5mm 1In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 24.5 mm PHE841 Tray
Vishay / BC Components Safety Capacitors .022uF 20% 440volts
956Expected 30/10/2026
Min.: 1
Mult.: 1

22 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 440volts
769Expected 05/10/2026
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 440volts
1 000Expected 26/10/2026
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 440volts
199Expected 18/09/2026
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .001uF 330Vac 20%
964Expected 28/09/2026
Min.: 1
Mult.: 1

1 nF X1 330 VAC Radial 7.5 mm (0.295 in) 800 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 9 mm F339X1 330V Bulk
Vishay / BC Components Safety Capacitors F339X1 22nF 20 330Vac 1 100In Stock
Min.: 1
Mult.: 1
: 1 100

22 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 330V Reel, Cut Tape
Vishay / BC Components Safety Capacitors .22uF 480Vac20%
1 394On Order
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 22.5 mm (0.886 in) 800 VDC, 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 18 mm F339X1 480V Tray
Vishay / BC Components Safety Capacitors 3.3uF 480Vac 20%
63Expected 23/11/2026
Min.: 1
Mult.: 1

3.3 uF X1 480 VAC Radial 37.5 mm (1.476 in) 800 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 45 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors .1uF 330Vac 20%
1 398On Order
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 13.5 mm F339X1 330V Bulk
Vishay / BC Components Safety Capacitors .68uF 480Vac 20%
80Expected 14/12/2026
Min.: 1
Mult.: 1

680 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 28 mm F340X1 Bulk
KEMET Safety Capacitors .010UF 330V
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 750

10 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm F871 Reel, Cut Tape
KEMET Safety Capacitors 0.47 uF 10% 440 / 480 VAC
678Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 352

470 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 24.5 mm PHE844 Tray
KEMET Safety Capacitors 0.22 uF 20% 440 / 480 VAC
614Expected 08/09/2026
Min.: 1
Mult.: 1

220 nF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 1000V 6800pF 20% LS=10mm AEC-Q200
1 499Expected 02/09/2026
Min.: 1
Mult.: 1

6.8 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R47 AEC-Q200 Bulk