R60 Series Film Capacitors

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 0.15uF 250 VAC 1kVDC $ Non-Stocked Lead-Time 39 Weeks
0,848 €
Min.: 4 080
Mult.: 816
150 nF 1 kVDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 0.15uF 250 VAC 1kVDC $ Non-Stocked Lead-Time 39 Weeks
0,732 €
Min.: 4 080
Mult.: 816
150 nF 1 kVDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 20 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 39 Weeks
0,894 €
0,442 €
0,402 €
0,345 €
Min.: 1
Mult.: 1
1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
1,15 €
0,591 €
0,542 €
0,47 €
Min.: 1
Mult.: 1
1.5 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
1,38 €
0,728 €
0,671 €
0,574 €
Min.: 1
Mult.: 1
3.3 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
0,955 €
0,648 €
0,471 €
0,39 €
Min.: 1
Mult.: 1
680 nF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
1,20 €
0,828 €
0,675 €
Reel
0,597 €
0,511 €
Min.: 1
Mult.: 1
: 800
1 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
0,593 €
Min.: 1 750
Mult.: 1 750
2.2 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 3.3 uF, 5%, 63 VDC, 85, Lead Spacing = 15mm Non-Stocked
0,63 €
0,615 €
0,568 €
Min.: 700
Mult.: 700
3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
1,74 €
1,17 €
0,946 €
0,869 €
Min.: 1
Mult.: 1
3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
1,75 €
1,23 €
1,06 €
0,92 €
Reel
0,772 €
0,728 €
Min.: 1
Mult.: 1
: 500
3.3 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 39 Weeks
2,53 €
1,76 €
1,52 €
1,38 €
Min.: 1
Mult.: 1
4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 39 Weeks
2,14 €
1,51 €
1,30 €
1,14 €
Min.: 1
Mult.: 1
4.7 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
0,963 €
Min.: 2 250
Mult.: 750
4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 5.6 uF 105C 20% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
3,12 €
2,24 €
1,94 €
1,56 €
Reel
1,49 €
Min.: 1
Mult.: 1
: 440
5.6 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 20 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 6.8 uF, 5%, 63 VDC, 85, Lead Spacing = 22.5mm Non-Stocked
1,16 €
1,11 €
1,02 €
0,955 €
Min.: 500
Mult.: 500
6.8 uF 63 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
1,10 €
Min.: 700
Mult.: 700
6.8 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 39 Weeks
Reel
1,31 €
Min.: 550
Mult.: 550
: 550
6.8 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel
KEMET Film Capacitors 63V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 39 Weeks
3,35 €
2,37 €
1,98 €
1,70 €
Min.: 1
Mult.: 1
10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 15 uF, 5%, 63 VDC, 85, Lead Spacing = 22.5mm Non-Stocked
2,47 €
2,19 €
2,13 €
1,83 €
Min.: 250
Mult.: 250
15 uF 63 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 15 uF, 10%, 63 VDC, 85, Lead Spacing = 22.5mm Non-Stocked Lead-Time 39 Weeks
2,30 €
Min.: 750
Mult.: 250
15 uF 63 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
Non-Stocked Lead-Time 39 Weeks
4,70 €
3,31 €
2,91 €
2,52 €
2,45 €
Min.: 1
Mult.: 1
15 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63volts 10uF 10%
Non-Stocked Lead-Time 39 Weeks
2,13 €
Min.: 1 632
Mult.: 816
10 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 63volts 15uF 10%
Non-Stocked Lead-Time 39 Weeks
2,29 €
Min.: 1 632
Mult.: 816
15 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors R60, Film, Metallized Polyester, General Purpose, 22 uF, 5%, 63 VDC, 85, Lead Spacing = 27.5mm Non-Stocked Lead-Time 39 Weeks
6,26 €
Min.: 576
Mult.: 288
22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200