DC Link Film Capacitors Film Capacitors

Results: 5 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK B32676E6475K
TDK Film Capacitors 4.7uF 630volts 10% 37.5mmL/S 1.0mmL/D 7 169In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 5.8 mOhms 32.5 mm (1.28 in) Straight - 55 C + 105 C B32676 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 45uF 5% 500V 901In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
TDK Film Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mmL/D 1 401In Stock
Min.: 1
Mult.: 1

1 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 9 mOhms 21.5 mm (0.846 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 5.0UF 10% 450V FILM CAP MKP BOXED 1 870In Stock
Min.: 1
Mult.: 1

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 8.5 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 3uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm 1 010In Stock
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 8.5uF 10% 875Vdc LS37.5mm 1 050In Stock
Min.: 1
Mult.: 1

8.5 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776T Bulk
TDK Film Capacitors 50uF 10% 630Vdc AEC-Q200 LS 52.5MM 246In Stock
Min.: 1
Mult.: 1

50 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 227In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 40uF 450volt 5% 2pin 37.5mm LS 141In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 100uF 450volt 5% 4Pin 52.5x20.3mm LS 154In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 45 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 3 uF 842In Stock
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 21 mm (0.827 in) 32 mm x 11 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 8.0uF 300volts 10% 27.5mmL/S 0.8mmL/D 1 633In Stock
Min.: 1
Mult.: 1

8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 32 mm (1.26 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 667In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm 667In Stock
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
Vishay / Roederstein Film Capacitors 5uF 1100volt 5% 2pin 37.5mm LS 362In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 25uF 450volt 5% 4pin 37.5x10.2mm LS 143In Stock
Min.: 1
Mult.: 1

25 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 2uF 5% 800V 1 463In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 35 mOhms 19 mm (0.748 in) 32 mm x 9 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 12uF 630volts 10% 4 Pin 37.5mmL/S 1 426In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 1200VDC 5uF 10% LS=37.5mm 1 474In Stock
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9.5 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors 10uF 700volt 5% 2pin 37.5mm LS 419In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 13.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 700volt 5% 2pin 52.5mm LS 230In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4pin 37.5x10.2mm 367In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 20 uF 286In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 50uF 5% 500V 149In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
TDK Film Capacitors 2.2uF 750volts 10% 27.5mmL/S 0.8mmL/D 4 557In Stock
Min.: 1
Mult.: 1

2.2 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 5.3 mOhms 27.5 mm (1.083 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk