Snubber Film Capacitors Film Capacitors

Results: 17 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 0.68uF 850V 90In Stock
Min.: 1
Mult.: 1

680 nF 850 VDC Axial Polypropylene (PP) Snubber Film Capacitors 360 VAC 10 % - 55 C + 105 C 942 Bulk
Knowles / Illinois Capacitor Film Capacitors 1kV 2uF 25In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 34.8 mm (1.37 in) Snubber Film Capacitors 275 VAC 10 % 2 Pin 4 mOhms 35.6 mm (1.402 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 1kV 12In Stock
Min.: 1
Mult.: 1

470 nF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 29 mm (1.142 in) Snubber Film Capacitors 500 VAC 10 % 8 mOhms 26.7 mm (1.051 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.68uF 2kV 22In Stock
Min.: 1
Mult.: 1

680 nF 2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 52.1 mm (2.051 in) 38.1 mm (1.5 in) Snubber Film Capacitors 500 VAC 10 % 8 mOhms 38.1 mm (1.5 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.68uF 1kV 13In Stock
Min.: 1
Mult.: 1

680 nF 1 kVDC Axial Polypropylene (PP) Snubber Film Capacitors 400 VAC 10 % - 55 C + 105 C 942 Bulk
Knowles / Illinois Capacitor Film Capacitors 2.5uF 600Vdc 55In Stock
Min.: 1
Mult.: 1

2.5 uF 600 VDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 300 VAC 10 % 2 Pin 3 mOhms Straight - 55 C + 105 C 942 Bulk
WIMA Film Capacitors Snubber FKP 0.47 uF 1600 VDC 27x37.5x56 SN 19In Stock
420Expected 30/09/2026
Min.: 1
Mult.: 1

470 nF 1.6 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 27 mm (1.063 in) Snubber Film Capacitors 650 VAC 5 % 2 Pin 37.5 mm (1.476 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber MKP 3.3 uF 1000 VDC 33x48x56 SN 56In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 600 VAC 10 % 48 mm (1.89 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors Snubber FKP 1.0 uF 630 VDC 20x39.5x41.5 SN 49In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 39.5 mm (1.555 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber MKP 0.47 uF 1600 VDC 19x32x41.5 SN 102In Stock
Min.: 1
Mult.: 1

470 nF 1.6 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 19 mm (0.748 in) Snubber Film Capacitors 650 VAC 5 % 32 mm (1.26 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors 0.068 uF 2000 VDC 0.05 108In Stock
Min.: 1
Mult.: 1

68 nF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 17 mm (0.669 in) Snubber Film Capacitors 700 VAC 5 % 2 Pin 29 mm (1.142 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors 1.5uF 630 Volts 10% 137In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Stud Threaded Polypropylene (PP) 41.5 mm (1.634 in) 19 mm (0.748 in) Snubber Film Capacitors 400 VAC 10 % 32 mm (1.26 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors 1.0 uF 3000 VDC 10% 9In Stock
Min.: 1
Mult.: 1

1 uF 3 kVDC Lug Polypropylene (PP) 48.5 mm (1.909 in) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 10 % 48 mm (1.89 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors 2000V .22uF 5% (15x26x41.5) 83In Stock
144Expected 09/09/2026
Min.: 1
Mult.: 1

220 nF 2 kVDC Lug Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) Snubber Film Capacitors 700 VAC 5 % 26 mm (1.024 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors 2000V 1uF 5% 20In Stock
96Expected 27/01/2027
Min.: 1
Mult.: 1

1 uF 2 kVDC Lug Polypropylene (PP) 48.5 mm (1.909 in) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 5 % 48 mm (1.89 in) - 55 C + 100 C Snubber MKP Bulk
WIMA Film Capacitors Snubber FKP 0.22 uF 4000 VDC 27x37.5x56 SN 27In Stock
Min.: 1
Mult.: 1

220 nF 4 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 27 mm (1.063 in) Snubber Film Capacitors 700 VAC 20 % 2 Pin 37.5 mm (1.476 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber MKP 0.15 uF 2000 VDC 13x24x41.5 SN 144In Stock
Min.: 1
Mult.: 1

150 nF 2 kVDC Lug Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) Snubber Film Capacitors 700 VAC 5 % 24 mm (0.945 in) - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 850V 10% 33In Stock
Min.: 1
Mult.: 1

1.5 uF 850 VDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 940 Bulk
Knowles / Illinois Capacitor Film Capacitors 1200V 1uF 5In Stock
325Expected 23/11/2026
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C 940 Bulk
WIMA Film Capacitors 0.68 uF 1600 VDC 0.1 137In Stock
Min.: 1
Mult.: 1

680 nF 1.6 kVDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 20 mm (0.787 in) Snubber Film Capacitors 650 VAC 10 % 39.5 mm (1.555 in) Straight - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1.6KV 0.0022uF 1 003In Stock
Min.: 1
Mult.: 1

2.2 nF 1.6 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 8 mm (0.315 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 1kV 10% 105In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 940 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 630V 10% 1 111In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 33 mm (1.299 in) 32 mm x 18 mm x 33 mm - 55 C + 105 C PPB Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0033uF 607In Stock
Min.: 1
Mult.: 1

3.3 nF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 10.5 mm (0.413 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors 0.5uF 2kV 13In Stock
Min.: 1
Mult.: 1

500 nF 2 kVDC Quick Connect Paper 20.57 mm (0.81 in) 54.86 mm (2.16 in) 54.864 mm (2.16 in) Snubber Film Capacitors 10 % 2 Pin 73.15 mm (2.88 in) - 40 C + 115 C SNU Bulk