Y1 Safety Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 2 248In Stock
Min.: 1
Mult.: 1
: 640

4.7 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
TDK B81123C1152M189
TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 381In Stock
8 800Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 100

1.5 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK B81123C1222M289
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1 466In Stock
3 320Expected 12/10/2026
Min.: 1
Mult.: 1
: 830

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
TDK B81123C1332M189
TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1 2 352In Stock
Min.: 1
Mult.: 1
: 700

3.3 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 14.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK B81123C1472M189
TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 5In Stock
5 600Expected 11/09/2026
Min.: 1
Mult.: 1
: 700

4.7 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1
14 500On Order
Min.: 1
Mult.: 1

10 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1
11 200Expected 21/09/2026
Min.: 1
Mult.: 1
: 400

10 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 0.0056uF 500Vac 20% Class Y1
2 352Expected 18/09/2026
Min.: 1
Mult.: 1

5.6 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 16 mm B81123* - Y1 AEC-Q200 Bulk
TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1
23 944On Order
Min.: 1
Mult.: 1

1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1
15 550Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 300

1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK B81123C1102M003
TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm - short leads
16 000On Order
Min.: 1
Mult.: 1

1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Bulk
TDK B81123C1102M289
TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1
12 863On Order
Min.: 1
Mult.: 1
: 1 170

1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 500volts 3900pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

3.9 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk